• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-HTD 125-ICA PCE-HTD 125-ICA Temperature data logger Calibrated to (ISO standards) Unit of measuremen

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments temperature data logger PCE-HTD 125-ICA

  • PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-HTD 125-ica
  • Rugged metal housing with IP67
  • For temperatures between -40 ... +125 °C
  • Changeable battery
  • USB Data logger for 32,000 readings
  • Data export directly as PDF
  • Software included in delivery
  • Incl. ISO calibration certificate

Technical specifications

  • Temperature
  • Measuring range -40 ... +125 °C
  • Resolution 0.1 °C
  • Accuracy ±0.2 °C (0 … 65 °C)
  • General Technical Data
  • Memory capacity: 32000 values
  • Storage intervals of 1 s.
  • Storage intervals of up to 24 h
  • FILE FORMAT: TXT, CSV, XLS, JPG, BMP
  • IP67 protection (device)
  • Battery 1 x 3.6 V 2/3 AA (ER14335) , Lithium
  • Capacity 1650 mAh
  • Operating conditions -40 ... 125 °C , 0 ... 95 % r.F.
  • Storage conditions -40 ... 85 °C , 0 ... 95 % r.F.
  • Dimensions ( L x W x H ) 115 x 18 x 18 mm
  • Weight 95 g
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0,1 °C

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

125 °C

Sampling interval

1 °C

Memory

32,000 measured values

ISO standards

Voltage reading range (max.)

3.6 V

Power supply (details)

3/6 V

Sensor

High temperature USB data-logger

Dim

(L x W x H) 115 x 18 x 18 mm

Weight

95 g

Resolution

0.1 °C

Features

PDF generator

Weight, information

approx., without batteries

Calibration service

Incl. ISO calibration certificate

Calibration range

Temperature

Temperature reading range

-40 up to 125 °C

Temperature accuarcy (details)

0.2 %

Sample rate (max.)

24 h

Sample rate (min.)

1 s

Width

18 mm

Height

18 mm

Length

115 mm

Interfaces

USB

IP67

Memory (readings)

32000

Power supply

3.6 V

Reading accuracy temperature

0.2 °C

Type

PCE-HTD 125-ICA

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812572 PCE Instruments PCE-HTD 125-ICA PCE-HTD 125-ICA Temperature data logger Calibrated to (ISO standards) Unit of measuremen

User & Safety Instructions

User & Safety Instructions 3812572 PCE Instruments PCE-HTD 125-ICA PCE-HTD 125-ICA Temperature data logger Calibrated to (ISO standards) Unit of measuremen

Description

The temperature data logger is a stand-alone measuring device for determining temperatures between -40 … 125 °C. This makes the temperature data logger particularly suitable for monitoring particularly hot environments. The temperature data logger thus finds its application, for instance, in the monitoring of autoclaves. The temperature data logger saves a temperature gradient with its large data memory of 32,000 measured values. Thanks to the metal housing and its IP67 protection class, the temperature data logger can be used under various conditions.

In order to evaluate the saved measured values, the temperature data logger generates a PDF file next to the series of measurements. The temperature data logger itself is recognized by a computer as a mass storage device, which allows the PDF to be transferred directly from every computer. This has the advantage that the reading out of the measurement data is independent of the operating system. Further analyzes of the measurement data or settings of the Htemperature data logger can be carried out using the supplied software. In order to process the measured data further, the measured values can be exported via the software as TXT, CSV or in XLS data format. You can also export the graphic as JPG and BMP.

This text is machine translated.

Scope of delivery

  • 1 x temperature data logger PCE-HTD 125-ICA
  • 1 x 3.6 V 2/3 AA high-temperature battery
  • 1x user manual
  • 1 x software
  • 1 x ISO calibration certificate