1/3
Temperature data logger
Temperature
0,1 °C
-40 °C
140 °C
1 s
Capacity 48000 values
Manufacturer's standards (no certificate)
3.6 V
Pt1000
(L x W x H) 90 x 32 x 32 mm
178 g
0.1 °C
approx.
-40 up to 140 °C
0.1 %
120 min
1 s
32 mm
32 mm
90 mm
USB-C
IP68
0.4 °C
PCE-HTD 140
Plastic-free packaging
Datasheet 3841697 PCE Instruments PCE-HTD 140 PCE-HTD 140 Temperature data logger Unit of measurement Temperature -40 up to 140 °C
Datasheet 3841697 PCE Instruments PCE-HTD 140 PCE-HTD 140 Temperature data logger Unit of measurement Temperature -40 up to 140 °C
User & Safety Instructions 3841697 PCE Instruments PCE-HTD 140 PCE-HTD 140 Temperature data logger Unit of measurement Temperature -40 up to 140 °C