• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-HVAC 3 Calibrated to: Manufacturer's standards (no certificate)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-HVAC 3

  • Ergonomic housing
  • One-handed operation
  • Backlight
  • HOLD and extreme value display
  • Automatic switch-off can be deactivated
  • Measurement of dew point and wet bulb temperature

Technical specifications

  • Humidity measurement range
  • 0 ... 20 % (accuracy: ±4 % RH)
  • 20 ... 40 % (accuracy: ±3 % RH)
  • 40 ... 60 % (accuracy: ±2 % RH)
  • 60 ... 80 % (accuracy: ±3 % RH)
  • 80 ... 100 % (accuracy: ±4 % RH)
  • "Measurement range, temperature"
  • -30 ... -19.9 °C (Accuracy ±1.0 °C)
  • -20 ... +60 °C (Accuracy: ±0.5 °C)
  • +60 ... +100 °C (Accuracy ±1.0 °C)
  • Humidity resolution 0.1 %
  • Resolution temperature: 0.1 °C
  • Measuring units °C °F Dew point (°C / °F)
  • Wet-bulb temperature (°C / °F)
  • Measurement parameters %RH, GPP (grains per pound), g/kg, g/m³ (absolute), gr/ft³ (absolute)
  • Display Dual LCD
  • Response time of < 15 seconds
  • Sensor type
  • Humidity: Precise capacitive sensor
  • Temperature: Thermistor Absolute Humidity 0 ... 500 g/m³ 0 ... 218.5 g/ft ³
  • Measuring range dew point temperature -30 ... +100 °C
  • Measuring range wet bulb temperature 0 ... +80 °C,
  • Operating conditions 0 ... +50 °C,< 80 % rF (non-condensing)
  • Storage conditions -40 ... +85 °C,< 99 % relative humidity (non-condensing)
  • Power supply 9 V block battery lifetime Battery approx. 48 hours
  • Dimensions 300 x 75 x 50 mm
  • Weight 400 g
Product type

Hygrometer

Functions

Temperature

Display

Digital

Max. number of sensors

1

Station power supply

9 V battery (2x), included

Content

1 pc(s)

Weight (station)

400

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 3193011 PCE Instruments PCE-HVAC 3 Calibrated to: Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 3193011 PCE Instruments PCE-HVAC 3 Calibrated to: Manufacturer's standards (no certificate)

Description

The humidity meter PCE-HVAC 3 is a multi-functional climate control tool. Thus, the Psychrometer determines not only the ambient humidity and room temperature but also the dew point and wet-bulb temperature in °C and °F.

The heat and climate measurement and installation is thus one of the core applications of the humidity meter PCE-HVAC 3. The measurement of ambient humidity and temperature is made directly by the integrated sensors. In addition, it is possible to have the dew point temperature and wet bulb temperature displayed. The calculation is based on the values transmitted via the sensors.

In addition to the large, easy to read dual display, which also offers the option of lighting, the humidity meter comes with six buttons, WAS is the reason why this measuring instrument is intuitive to use, which makes extensive climate checks possible in private and professional areas in a simple manner. In addition to the one-time measurement with the psychrometer, a condition monitoring can also be performed over a long period of time. The psychrometer is equipped for this purpose.

This text is machine translated.

Features

  • Humidity meter in an ergonomic housing
  • Backlight
  • For recording ambient humidity (%RH) and room temperature (°C / °F)
  • Calculation of dew point and wet bulb temperature in °C and °F.
  • Extreme value measurement

Scope of delivery

  • 1x humidity meter PCE-HVAC 3
  • 1x carry case
  • 1x Battery
  • 1x user manual