• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-IT 110-ICA Insulation tester Calibrated to (ISO standards) 250 V 60 MΩ

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments insulation tester PCE-it 110-ICA

  • INSULATION TEST VOLTAGES 125 V, 250 V, 500 V, 1000 V
  • MEASUREMENT FUNCTIONS HOLD, MIN, MAX, PEAK
  • PI (Polarisation index), DAR (absorption ratio)
  • High voltage and overload display
  • Diode test
  • Automatic discharge
  • Auto switch-off
  • Locking button
  • Data storage with logger
  • Bluetooth for the APP connection
  • Connections for Rogowski coil
  • Incl. ISO calibration certificate

Technical specifications

  • DC voltage
  • Measuring range 0 ... 600 mV
  • Resolution0.1mV
  • Accuracy ±(0.9% +5 digits)
  • Overload 1000 V
  • DC voltage
  • Measuring range 600 mV ... 6 V
  • Resolution 0.001 V
  • Accuracy ±(0.9% +5 digits)
  • DC voltage
  • Measuring range 6 ... 60 V
  • Resolution 0.01 V
  • Accuracy ±(0.9% +5 digits)
  • DC voltage
  • Measuring range 60 ... 600 V
  • Resolution 0.1 V
  • Accuracy ±(1% +5 digits)
  • DC voltage
  • Measuring range 600 ... 1000 V
  • Resolution 1 V
  • Accuracy ±(1% +5 digits)
  • Direct current DC
  • Measuring range 0 ... 200µA
  • Resolution 0.1 µA
  • Accuracy ±(0.9% +8 digits)
  • Direct current DC
  • Measuring range 200 µA ... 600 mA
  • Resolution 0.1 mA
  • Accuracy ±(1.2% +3 digits)
  • Direct current DC
  • Measuring range 600 mA ... 10 A
  • Resolution: 0.01 A
  • Accuracy ±(1.5% +5 digits)
  • Capacitance
  • Measuring range 0 ... 60 nF
  • Resolution 0.01 nF
  • Accuracy ±(5% +35 digits)
  • Capacitance
  • Measuring range 60 ... 600 nF
  • Resolution 0.1 nF
  • Accuracy ±(2.5% +8 digits)
  • Capacitance
  • Measuring range 600 nF ... 6 µF
  • Resolution 0.001 µF
  • Accuracy ±(3% +5 digits)
  • Capacitance
  • Measuring range 6 ... 60 µF
  • Resolution 0.01 µF
  • Accuracy ±(3% +5 digits)
  • Capacitance
  • Measuring range 60 ... 600 µF
  • Resolution 0.1 µF
  • Accuracy ±(3% +5 digits)
  • Capacitance
  • Measuring range 600 ... 6000 µF
  • Resolution 1 µF
  • Accuracy ±(2.5% + 20 digits)
  • Temperature type K
  • Measuring range -20 ... +600 °C
  • Resolution 0.1 °C
  • Accuracy ±(3 % from MW. +5 °C)
  • Temperature type K
  • Measuring range 600 ... 1000 °C
  • Resolution 1 °C
  • Accuracy ±(3 % from MW. +5 °C)
  • Temperature type K
  • Measuring range -4 ... +600 °F
  • Resolution 0.1 °F
  • Accuracy ±(3 % from MW. +9 °F)
  • Temperature type K
  • Measuring range 600 ... 1832 °F
  • Resolution 1 °F
  • Accuracy ±(3 % from MW. +9 °F)
  • Alternating voltage AC
  • Measuring range 0 ... 6 V
  • Resolution 0.001 V
  • Accuracy ±(1% +5 digits) @50 ... 60 Hz / ±(3% +5 digits) @61 ... 1000 Hz
  • Overload 1000 V
  • Frequency range 50 ... 1000 Hz
  • Alternating voltage AC
  • Measuring range 6 ... 60 V
  • Resolution 0.01 V
  • Accuracy ±(1% +5 digits) @50 ... 60 Hz / ±(3% +5 digits) @61 ... 1000 Hz
  • Frequency range 50 ... 1000 Hz
  • Alternating voltage AC
  • Measuring range 60 ... 600 V
  • Resolution 0.1 V
  • Accuracy ±(1% +5 digits) @50 ... 60 Hz / ±(3% +5 digits) @61 ... 1000 Hz
  • Frequency range 50 ... 1000 Hz
  • Alternating voltage AC
  • Measuring range 600 ... 1000 V
  • Resolution 1 V
  • Accuracy ±(1.2% +5 digits) @50 ... 60 Hz / ±(3% +5 digits) @61 ... 1000 Hz
  • Frequency range 50 ... 1000 Hz
  • Alternating current (AC)
  • Measuring range 0 ... 200µA
  • Resolution 0.1 µA
  • Accuracy ±(1.2% +8 digits)
  • Frequency range 50 ... 1000 Hz
  • Alternating current (AC)
  • Measuring range 200 µA ... 600 mA
  • Resolution 0.1 mA
  • Accuracy ±(1.2% +5 digits)
  • Frequency range 50 ... 1000 Hz
  • Alternating current (AC)
  • Measuring range 600 mA ... 10 A
  • Resolution: 0.01 A
  • Accuracy ±(1.5% +5 digits)
  • Frequency range 50 ... 1000 Hz
  • Insulating resistance
  • Test voltage 125 V DC
  • Measuring range 0.125 ... 6 MΩ
  • Resolution 0.001 MΩ
  • Accuracy ±(2% +10 digits)
  • Insulating resistance
  • Test voltage 250 V DC
  • Measuring range 0.25 ... 6 MΩ
  • Resolution 0.001 MΩ
  • Accuracy ±(2% +15 digits)
  • Insulating resistance
  • Test voltage 500 V DC
  • Measuring range 0.5 ... 6 MΩ
  • Resolution 0.001 MΩ
  • Accuracy ±(2% +10 digits)
  • Insulating resistance
  • Test voltage 1000 V DC
  • Measuring range 1 ... 6 MΩ
  • Resolution 0.001 MΩ
  • Accuracy ±(3% +10 digits)
  • Insulating resistance
  • TEST VOLTAGE DC 125 V, 250 V, 500 V, 1000 V
  • Measuring range 6 ... 60 MΩ
  • Resolution 0.01 MΩ
  • Accuracy ±(2% +10 digits)
  • Insulating resistance
  • TEST VOLTAGE DC 125 V, 250 V, 500 V, 1000 V
  • Measuring range 60 ... 600 MΩ
  • Resolution 0.1 MΩ
  • Accuracy ±(4% +5 digits)
  • Insulating resistance
  • TEST VOLTAGE DC 125 V, 250 V, 500 V, 1000 V
  • Measuring range 600 ... 6000 MΩ
  • Resolution 1 MΩ
  • Accuracy ±(5% +10 digits)
  • Resistor
  • Measuring range 0 ... 600 Ω
  • Resolution 0.1 Ω
  • Accuracy ±(1.2% +10 digits)
  • Resistor
  • Measuring range 600 Ω ... 6 kΩ
  • Resolution 0.001 kΩ
  • Accuracy ±(1.5% +5 digits)
  • Resistor
  • Measuring range 6 ... 60 kΩ
  • Resolution 0.01 kΩ
  • Accuracy ±(1.5% +5 digits)
  • Resistor
  • Measuring range 60 ... 600 kΩ
  • Resolution 0.1 kΩ
  • Accuracy ±(1.5% +5 digits)
  • Resistor
  • Measuring range 600 kΩ ... 6 MΩ
  • Resolution 0.001 MΩ
  • Accuracy ±(1.5% +5 digits)
  • Resistor
  • Measuring range 6 ... 60 MΩ
  • Resolution 0.01 MΩ
  • Accuracy ±(2.5% +10 digits)
  • Frequency
  • Measuring range 40 ... 10000 Hz
  • Resolution 0.01 Hz
  • Accuracy ±(1% +5 digits)
  • General Technical Data
  • MEASUREMENT FUNCTIONS MIN, MAX, HOLD, PI, DAR
  • Display type LC-color display
  • Display size 3.5 inches
  • Display update rate 3 x per second
  • Measurement rate 3 Hz
  • Storage medium Internal memory
  • Memory capacity: 1800 values
  • Storage intervals of 1 s.
  • Storage intervals of up to 60 min.
  • Interface Bluetooth
  • Automatic shutdown of ... to 15 ... 60 min
  • Safety standard CAT III 1000 V, CAT IV 600 V.
  • Diode test current: Less than 1.5 mA, max. Idle voltage 3.2 VDC
  • Menu language English (US), English (GB)
  • Protection class (device) IP65
  • Battery/battery 6 x 1.5 V AA battery, alkaline-manganese
  • Capacity 2500 mAh
  • Operating conditions 5 ... 40 °C, 0 ... 80 % r.F.
  • Storage conditions -20 ... 60 °C, 0 ... 80 % r.F.
  • Dimensions (L x W x H) 215 x 100 x 65 mm
  • Weight 569 g.
Product type

Insulation tester

Test voltage

250 V

Reading type

DC voltage

DC current

Temperature

AC voltage

AC current

Insulation resistance

Frequency

Continuity testing

6 - 60 MΩ, 600 kΩ - 6 MΩ, 60 - 600 kΩ, 6 - 60 kΩ, 600 Ω - 6 kΩ, 0 - 600 Ω

ISO standards

Reading range - resistance

6 MΩ

Interfaces

Bluetooth®

IP65

Power supply (details)

1.5 V

Dim

(L x W x H) 215 x 100 x 65 mm

Weight

569 g

Display type

LCD

Digital

Max. frequency

10000 Hz

Min. frequency

40 Hz

Frequency range

40 Hz - 10000 Hz

Insulation resistance (max.)

60 MΩ

Calibration service

Incl. ISO calibration certificate

Voltage reading range (max.)

1000 V DC

500 V DC

250 V DC

125 V DC

Voltage reading range (min.)

0 V AC

Width

100 mm

Height

65 mm

Length

215 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812593 PCE Instruments PCE-IT 110-ICA Insulation tester Calibrated to (ISO standards) 250 V 60 MΩ

User & Safety Instructions

User & Safety Instructions 3812593 PCE Instruments PCE-IT 110-ICA Insulation tester Calibrated to (ISO standards) 250 V 60 MΩ

Description

The insulation tester combines the functions of a full-fledged digital multimeter with a powerful insulation tester and is suitable for Ideal for professional applications in industry, trade and power supply. In addition to the measurement of voltage, current and resistance, the device also offers frequency and capacitance measurement and temperature measurement with the included thermocouple type K. The automatic range selection and the 3.5-inch LCD color display make the operation easy and precise. The insulation tester allows insulation tests with selectable test voltages from 125 V to 1000 V and measures insulation resistances up to 6000 MΩ. In addition, it supports the measurement of the polarization index (PI) and the absorption ratio (DAR), WAS enables a founded evaluation of the insulation quality of wires, motors, switching cabinets and electrical systems.

The results can be retrieved directly on the device for later analysis thanks to the integrated data storage. Via Bluetooth the recorded data can be transferred wirelessly to a Smartphone or tablet – especially convenient for documentation and testing protocols. Other features such as automatic discharge after measurement, MIN / MAX / PEAK value recording, hold function and a lock button for hands-free operation round off the device. The insulation tester complies with the highest safety requirements in accordance with CAT IV 600 V / CAT III 1000 V, making it suitable for use in power distribution and building technology applications.

Typical areas of application for this insulation tester are, among other things, electrical installation, switchboard construction, maintenance of machines and systems, photovoltaic systems, the service area as well as technical training facilities. With its combination of versatility, precision and modern connectivity, this insulation tester is a good tool for any specialist.

This text is machine translated.

Scope of delivery

  • 1 x insulation tester PCE-it 110-ICA
  • 1 x K-type temperature probe
  • 2 x set of test leads
  • 1 x transport case
  • 6 x 1.5 V AA batteries
  • 1x user manual
  • You will find the APP "Meterbox Pro" in the APP store
  • 1 x ISO calibration certificate