• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-IT100-ICA Insulation tester Calibrated to (ISO standards) 1000 V 400 Ω

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments insulation tester PCE-IT100-ICA

  • Large measurement range
  • 4 different test voltages up to 1 kV
  • Auto Power Off function
  • EN 61010-1, CAT III 1000 V
  • Dual display with backlight.
  • Individual measurement and continuous measurement
  • An ISO calibration certificate is optionally available
  • Incl. ISO calibration certificate

Technical specifications

  • DC voltage
  • Measuring range 0 ... 1000 V
  • Resolution 1 V
  • Accuracy ±(0.8% 3 digits)
  • Overload 1000 V RMS
  • Alternating voltage AC
  • Measuring range 0 ... 750 V
  • Resolution 1 V
  • Accuracy ±1.2% ±10 digits
  • Overload 750 V RMS
  • Frequency range 40 ... 400 Hz
  • Insulating resistance
  • Test voltage 125 V DC
  • Measuring range 0.125 ... 4000MΩ
  • Resolution 0.001 MΩ
  • Accuracy ±(2% +10 digits),
  • Insulating resistance
  • Test voltage 250 V DC
  • Measuring range 0.25 ... 4000MΩ
  • Resolution 0.001 MΩ
  • Accuracy ±(2% +10 digits) MΩ
  • Insulating resistance
  • Test voltage 500 V DC
  • Measuring range 0.5 ... 4000MΩ
  • Resolution 0.001 MΩ
  • Accuracy ±(2% +10 digits)
  • Insulating resistance
  • Test voltage 1000 V DC
  • Measuring range 1 ... 4000MΩ
  • Resolution 0.01 MΩ
  • Accuracy ±(3% +10 digits),
  • Resistor
  • Measuring range 0 ... 40 Ω
  • Resolution 0.01 Ω
  • Accuracy ±1.2% ±3 digits
  • Resistor
  • Measuring range 0 ... 400 Ω
  • Resolution 0.1 Ω
  • Accuracy ±1.2% ±3 digits
  • General Technical Data
  • MEASUREMENT FUNCTIONS MIN, MAX, HOLD
  • Measurement rate 0.4 Hz
  • Automatically switches off approx. 10 min.
  • Operating height 2000 m max. above sea level
  • Test current ≤ 200 mA
  • Fuse(s) 10 A / 600 V (5 x 20 mm)
  • Menu language English (US), English (GB)
  • Protection class (device) IP20
  • Battery 6 x 1.5 V AA battery , alkaline-manganese
  • Capacity: 3000 mAh
  • Operating conditions 0 ... 40 °C , 0 ... 80 % r.F.
  • Storage conditions -10 ... 60 °C , 0 ... 70 % r.F.
  • Dimensions ( L x W x H ) 200 x 92 x 50 mm
  • Weight 700 g
Product type

Insulation tester

Test voltage

1000 V

Reading type

Insulation resistance

AC current

DC voltage

ISO standards

Reading range - resistance

0 Ω

IP20

Power supply (details)

1.5 V

Dim

(L x W x H) 200 x 92 x 50 mm

Weight

700 g

Display type

Digital (LCD)

Max. frequency

400 Hz

Min. frequency

40 Hz

Frequency range

40 Hz - 400 Hz

Insulation resistance (max.)

400 Ω

Calibration service

Incl. ISO calibration certificate

Voltage reading range (max.)

1000 V DC

Voltage reading range (min.)

0 V AC

0 V DC

Width

92 mm

Height

50 mm

Length

200 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812596 PCE Instruments PCE-IT100-ICA Insulation tester Calibrated to (ISO standards) 1000 V 400 Ω

User & Safety Instructions

User & Safety Instructions 3812596 PCE Instruments PCE-IT100-ICA Insulation tester Calibrated to (ISO standards) 1000 V 400 Ω

Description

DC voltage
Measuring range 0 ... 1000 V
Resolution 1 V
Accuracy ±(0.8% +3 digits)
Overload 1000 V RMS
Alternating voltage AC
Measuring range 0 ... 750 V
Resolution 1 V
Accuracy ±(1.2% +10 digits)
Overload 750 V RMS
Frequency range 40 ... 400 Hz
Insulating resistance
Test voltage 125 V DC
Measuring range 0.125 ... 4000MΩ
Resolution 0.001 MΩ
Accuracy ±(2% +10 digits)
Insulating resistance
Test voltage 250 V DC
Measuring range 0.25 ... 4000MΩ
Resolution 0.001 MΩ
Accuracy ±(2% +10 digits)
Insulating resistance
Test voltage 500 V DC
Measuring range 0.5 ... 4000MΩ
Resolution 0.001 MΩ
Accuracy ±(2% +10 digits)
Insulating resistance
Test voltage 1000 V DC
Measuring range 1 ... 4000MΩ
Resolution 0.01 MΩ
Accuracy ±(3% +10 digits)
Resistor
Measuring range 0 ... 40 Ω
Resolution 0.01 Ω
Accuracy ±(1.2% +3 digits)
Resistor
Measuring range 0 ... 400 Ω
Resolution 0.1 Ω
Accuracy ±(1.2% +3 digits)
General Technical Data
MEASUREMENT FUNCTIONS MIN, MAX, HOLD
Measurement rate 0.4 Hz
Automatically switches off approx. 10 min.
Operating altitude max. 2000 m above sea level
Test current max. 200 mA
Fuse(s) 10 A / 600 V (5 x 20 mm)
Menu language English (US), English (GB)
Protection class (device) IP20
Battery/battery 6 x 1.5 V AA battery, alkaline-manganese
Capacity: 3000 mAh
Operating conditions 0 ... 40 °C, 0 ... 80 % r.F.
Storage conditions -10 ... 60 °C, 0 ... 70 % r.F.
Dimensions (L x W x H) 200 x 92 x 50 mm
Weight 700 g

This text is machine translated.

Scope of delivery

  • 1 x insulation tester PCE-IT100-ICA
  • 1 x set of test leads
  • 1 x alligator clip at 1 m cable
  • 6 x 1.5 V AA battery
  • 1 x Carrying straps
  • 1x user manual
  • 1 x carry case
  • 1 x ISO calibration certificate