• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-IT414-ICA Insulation tester Calibrated to (ISO standards) 1000 V, 2500 V, 5000 V, 10000 V 600 MΩ

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments Insulation tester PCE-IT414-ICA

  • 6-digit LCD-display
  • Measurement according to VDE 0413 Part 1
  • Testing voltage up to 10,000 V
  • EMC ACCORDING TO EN 500811, EN 500821
  • Safety IEC-1010-1; CAT III IEC10101/ EN 610101
  • Incl. ISO calibration certificate

Technical specifications

  • Insulating resistance
  • Test voltage 500 V DC
  • Measuring range 0 ... 30 GΩ
  • Resolution 0.1 GΩ
  • Accuracy ± 5 %
  • Insulating resistance
  • Test voltage 1000 V DC
  • Measuring range 0 ... 60 GΩ
  • Resolution 0.1 GΩ
  • Accuracy ±5% MΩ
  • Insulating resistance
  • Test voltage 2500 V DC
  • Measuring range 0 ... 150 GΩ
  • Resolution 0.1 GΩ
  • Accuracy ± 5 %
  • Insulating resistance
  • Test voltage 5000 V DC
  • Measuring range 0 ... 300 GΩ
  • Resolution 0.1 GΩ
  • Accuracy ± 5 %
  • General Technical Data
  • Power 1 W
  • Menu language English (US), English (GB)
  • Protection class (device) IP20
  • Battery 8 x 1.5 V AA battery , alkaline-manganese
  • Capacity: 3000 mAh
  • Operating conditions 0 ... 40 °C , 0 ... 80 % r.F.
  • Storage conditions 0 ... 40 °C , 0 ... 80 % r.F.
  • Dimensions ( L x W x H ) 250 x 110 x 190 mm
  • Weight 1500 g
Product type

Insulation tester

Test voltage

1000 V

2500 V

5000 V

10000 V

Reading type

Insulation resistance

ISO standards

Reading range - resistance

0 MΩ

IP20

Power supply (details)

12 V DC

Dim

(L x W x H) 250 x 110 x 190 mm

Weight

1500 g

Display type

Digital (LCD)

Insulation resistance (max.)

600 MΩ

Calibration service

Incl. ISO calibration certificate

Voltage reading range (min.)

1000 V

Width

110 mm

Height

190 mm

Length

250 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812599 PCE Instruments PCE-IT414-ICA Insulation tester Calibrated to (ISO standards) 1000 V, 2500 V, 5000 V, 10000 V 600 MΩ

User & Safety Instructions

User & Safety Instructions 3812599 PCE Instruments PCE-IT414-ICA Insulation tester Calibrated to (ISO standards) 1000 V, 2500 V, 5000 V, 10000 V 600 MΩ

Description

The insulation meter comes from a series of highly accurate, resistant test devices with a 6-digit display. This high-voltage insulation measuring device is specially developed for field applications and operation under difficult measuring conditions. Integral protection circuit to prevent measurement errors due to leakage currents is one of the benefits. The insulation measurement device is equipped with CMOS microprocessor and has an acoustic and a visual alarm signal.

This insulation tester allows you to work with 10 kV test voltages. They are therefore also able to carry out effective insulation measurements in high voltage systems. The unlimited calibration accuracy of the insulation measuring device is guaranteed, as it has been calibrated to highly accurate digital measurements in the factory (stored in EEPROM switching). The 10 kV test voltage offers very few insulation measuring devices, at much higher prices.

Definition of insulation resistance: It is the resistance in ohms in electrical systems. It is therefore of the utmost importance for the protection of persons against electrical shock and the prevention or prevention of damage due to uncontrolled flowing residual currents. Using insulation measurements, the condition of the insulation is checked and evaluated.

This text is machine translated.

Scope of delivery

  • 1 x insulation measuring instrument PCE-IT414-ICA
  • 1 x color-coded silicon test leads
  • 1 x integrally protected ultra-high-voltage probes with coaxial silicone leads
  • 8 x 1.5 V AAA batteries
  • 1x user manual
  • 1 x ISO calibration certificate