• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-MA 110 Analytical scales Weight range 110 g Readability 0.01 g

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Analytical scales PCE-MA 110

  • Heating chamber for determining the humidity
  • RS-232 interface
  • Storage for up to 15 drying programs
  • Adjustable heating time
  • simple operation
  • Calibration function for re-adjustment
  • 100 g calibration weight included in delivery
  • Large LC display

Technical specifications

  • Weighing range 110 g Readability 10 mg / 0.01 g Heating element Halogen lamp Temperature range +40 ... +199 °C Heating time 1 ... 199 min adjustable Humidity measuring range 0 ... 100 %. Readability 0.1% Storage 15 drying programs Interface RS-232 Display LCD, 9 membrane keys Power supply 220 V/50 Hz Dimensions 200 x 180 x 380 mm
Weight range

110 g

Product type

Analytical scales

Weight resolution

0.01 g

Readability

0.01 g

Display

Digital

Manufacturer's standards (no certificate)

Dim

(L x W x H) 200 x 380 x 180 mm

Weight

4400 g

Width

380 mm

Height

180 mm

Length

200 mm

Type

PCE-MA 110

Features

Calibratable

Suitable for

Grain

Wood

Straw

Building materials

Features

Temperature reading

Power supply

PSU

Documents & Downloads

Datasheet

Datasheet 2452507 PCE Instruments PCE-MA 110 Analytical scales Weight range 110 g Readability 0.01 g

User & Safety Instructions

User & Safety Instructions 2452507 PCE Instruments PCE-MA 110 Analytical scales Weight range 110 g Readability 0.01 g

Description

Analytical scales Measuring range 110 g / Readability 10 mg / 0.01 g / Heating chamber for moisture determination / RS-232 interface / Internal memory for 15 drying programs / Calibration function with the analysis scales, various materials can be weighed and their moisture content determined. For this purpose, the analysis scale has a heating chamber, which can be heated up to 199 °C with halogen lamps. In this chamber, the analytical balance dries the weighing material and then calculates the moisture content from the difference in weight. With the analysis scale, the smallest weight differences can be determined thanks to a readability of 0.01 g. The results are shown on the large LCD display. Up to 15 different drying programs can be stored in the analyzer's memory. This makes the analytical scales ideal for quality control of granules, pellets or feed. In addition, the analysis scale can also be connected to a PC via the RS-232 interface. With the supplied 100 g weight and the integrated calibration function, the analysis scale can be readjusted at any time.

This text is machine translated.

Scope of delivery

  • 1 x analysis scale PCE-MA 110
  • 1 x wind protection
  • 1 x sample trays
  • 1 x power cable
  • 1 x sample cup holder/handle
  • 1 x 100 g weight in plastic box
  • 1x user manual

What kind of Laboratory Scales are you looking for?