• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-MM 200UV Digital microscope

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Technical data UV USB MICROSCOPE PCE-MM 200UV Infinitely variable magnification 10 ... 200-way Resolution 1600 x 1200 Pixel light source 8 x UV LED 365 nm Colors 24 bit RGB Frame rate 30 frames per second Video format .............................................AVI PC-connection: USB 2.0 Power supply USB 2.0 System requirement from Windows XP SP2 upwards from MAC OS 10.5 (without function of the photo button) Dimensions 110 x 33 mm Weight 90 g
Product type

Digital microscope

Digital zoom (min.)

10 x

Digital zoom (max.)

200 x

Operating voltage

USB

Dim

(L x W) 110 mm x 33 mm

Length

110 mm

Width

33 mm

Weight

90 g

Documents & Downloads

Datasheet

Datasheet 2452767 PCE Instruments PCE-MM 200UV Digital microscope

User & Safety Instructions

User & Safety Instructions 2452767 PCE Instruments PCE-MM 200UV Digital microscope

Description

UV microscope with UV object illumination for improvement of contrast and resolution Magnification up to 200 times / 1600 x 1200 pixels / Measuring function at the microscope The UV microscope PCE-MM 200UV can represent objects with a magnification of up to 200 times. The object lighting on the UV microscope consists of 8 UV LEDs arranged around the optics as a wreath. The UV illumination on the UV microscope significantly improves the resolution compared to the USB microscope with conventional lighting. The wavelength used by the PCE-MM 200UV UV microscope is 365 nm and is therefore significantly shorter than with visible light (380 nm -780 nm). The short-wave illumination at the UV microscope results in the better resolution described above and a significant improvement in contrast. Due to the high proportion of invisible light, the object illumination at the UV microscope appears very dark. However, this invisible light is captured by the camera built into the UV microscope and processed further. The PCE-MM 200UV UV microscope with a 2 m long USB cable can be used very flexibly in the area of school, education, science and profession for the examination of plants, insects or other micro-animals. Another application area for the UV microscope opens up in the field of surface control, philately and numismatics. The image output of the UV microscope is done via the screen of the notebook or the PC. This form of the image output of the UV microscope is ideal for spectacle wearers or for presentation in a group. Introduction of the UV microscope by the use of UV microscopes many tasks can be performed more effectively – and this with very high accuracy. Therefore, a UV microscope can be used wherever strict controls and precise observations and inspections are required, as well as in areas where mechanical work and assembly are carried out. The UV filter also enables the application under unusual conditions, especially in UV light. The results can be transferred to a PC or laptop via a USB connection, where they can then be viewed clearly more visually friendly and less strenuous on the screen. The high accuracy and image quality also stand out in comparison to conventional microscopes. The recorded images and videos have a high resolution and excellent quality. This is particularly advantageous in the search for defects and defects on surfaces as well as in quality control. The application of a UV microscope allows the user to view the respective object in much more detail from different angles, with different magnification and lighting. The acquisition and storage of good quality images during the examination, which enables a UV microscope, can prove the need for repair or the good or bad quality of a particular object. This makes such a UV microscope useful not only in the laboratory, in industry or in the household, but is also the ideal aid for all those who are involved in production, expert reports, repairs, quality control etc.

This text is machine translated.

Scope of delivery

  • 1 x UV-USB microscope
  • 1 x microscope - stand
  • 1 x microscope - table base
  • 1 x calibration ruler
  • 1 x software
  • 1 x Microscope - Instructions