
Highlights & Details
PCE instruments pressure meter PCE-MPM 10-ICA
- 11 different pressure units
- Measuring range: ±5000 Pa
- Point calibration
- Relative pressure gauge
- Small and handy design
- Average measurement
- Incl. ISO calibration certificate
Technical specifications
- Differential pressure
- Measuring range -5000 ... +5000 Pa
- Resolution: 1 Pa
- Accuracy ±0.3 % of measurement range. @ 25 °C.
- Differential pressure
- Measuring range -50 ... +50 hPa
- Resolution 0.01 hPa
- Accuracy ±0.3 % of measurement range. @ 25 °C.
- Differential pressure
- Measuring range -50 ... 50 mbar
- Resolution: 0.01 mbar
- Accuracy ±0.3 % of measurement range. @ 25 °C.
- Differential pressure
- Measuring range -509.9 ... +509.9 mmHDOS
- Resolution 0.1 mmHVision O
- Accuracy ±0.3 % of measurement range. @ 25 °C.
- Differential pressure
- Measuring range -37.5 ... +37.5 mmHg
- Resolution 0.01 mmHg
- Accuracy ±0.3 % of measurement range. @ 25 °C.
- Differential pressure
- Measuring range -20.07 ... +20.07 in HINT O
- Resolution 0.01 in Hext O
- Accuracy ±0.3 % of measurement range. @ 25 °C.
- Differential pressure
- Measuring range -1.476 ... +1,476 inHg
- Resolution 0.001 inHg
- Accuracy ±0.3 % of measurement range. @ 25 °C.
- Differential pressure
- Measuring range -0.725 ... +0.725 psi
- Resolution 0.001 psi
- Accuracy ±0.3 % of measurement range. @ 25 °C.
- Differential pressure
- Measuring range -11.6 ... +11.6 ozin²
- Resolution 0.01 ozin²
- Accuracy ±0.3 % of measurement range. @ 25 °C.
- Differential pressure
- Measuring range -0.05 ... +0.005 bar
- Resolution: 0.001 bar
- Accuracy ±0.3 % of measurement range. @ 25 °C.
- Differential pressure
- Measuring range -5 ... +5 kPa
- Resolution: 0.001 kPa
- Accuracy ±0.3 % of measurement range. @ 25 °C.
- General Technical Data
- Repeatability ±0.2 % from MB. (Maximum ±0.5% of MB)
- Measurement functions MIN, MAX, HOLD, average value
- Connections 2 x 8 mm
- Display type LCD
- Measurement rate 2 Hz
- Gaseous measuring medium
- Over-pressure 2 psi
- Linearity 0.29 % FS
- Menu language English (US), English (GB)
- Protection class (device) IP41
- Battery 3 x 1.5 V AAA battery , carbon zinc
- Capacity 470 mAh
- Operating conditions 0 ... 50 °C , 0 ... 90 % r.F.
- Storage conditions -10 ... 60 °C , 0 ... 90 % r.F.
- Dimensions ( L x W x H ) 140 x 52 x 28 mm
- Weight 130 g
- Product type
Pressure gauge
- Reading range
-0.05, -0.725, -50, -50, -5000 - 0.05, 0.725, 50, 50, 5000 bar, psi, mbar, hPa, Pa
- Unit of measurement
Pressure
- Operating voltage
1.5 V
- Pneumatic connection
2 X 8 mm
- Reading range
-5000 - +5000 Pa, -50 - +50 hPa, -50 - +50 mbar, -509.9 - +509.9 mmHwindow O, -37.5 - +37.5 mmHg, -20.07 - +20.07 in Hint O, -1.476 - +1.476 inHg, -0.725 - +0.725 psi, -11.6 - +11.6 ozin², -0.05 - +0.05 bar, -5 - +5 kPa
ISO standards
- Display range
-5000 - +5000 Pa
- Basic accuracy
0.3 %
- Sensor
Differential pressure sensor
- Accuracy
0.3 %
IP41
- Type
Differential Pressure Gauges
- Dim
(L x W x H) 140 x 52 x 28 mm
- Weight
130 g
- Resolution
0.01 bar, 1 Pa, 0.01 hPa, 0.01 mbar, 0.1 mmHDOS O, 0.01 mmHg, 0.01 inHg O, 0.001 inHg, 0.001 psi, 0.01 ozin², 0.001 kPa
- Accuracy
0.3 %
- Reading range (max.)
0.05 bar
0.725 psi
50 mbar
50 hPa
5000 Pa
- Reading range (min.)
-0.05 bar
-0.725 psi
-50 mbar
-50 hPa
-5000 Pa
- Width
52 mm
- Height
28 mm
- Length
140 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812635 PCE Instruments PCE-MPM 10-ICA Pressure gauge Calibrated to (ISO standards) Pressure -0.05, -0.725, -50, -50, -5000 - 0.
User & Safety Instructions
User & Safety Instructions 3812635 PCE Instruments PCE-MPM 10-ICA Pressure gauge Calibrated to (ISO standards) Pressure -0.05, -0.725, -50, -50, -5000 - 0.
Description
The measured value can be displayed in 11 different pressure units. For example, the pressure measurement device is used in ventilation and air-conditioning systems or in educational institutions such as universities and colleges. Along with the normal measurement display the pressure gauge can also display the smallest, largest and the average measurement. This makes it easier for the pressure gauge to analyze the measured values. To save battery power, the pressure gauge switches off automatically within five minutes.
This text is machine translated.
Scope of delivery
- 1 x pressure gauge PCE-MPM 10-ICA
- 2 x 1 m hose connection
- 3 x 1.5 V AAA battery
- 1x user manual
- 1 x ISO calibration certificate




