Datasheet 3812957 PCE Instruments PCE-MSR 1600 Strirrer 20 W 20 kg
User & Safety Instructions
User & Safety Instructions 3812957 PCE Instruments PCE-MSR 1600 Strirrer 20 W 20 kg
Description
The magnetic stirrer is aimed at professional users in laboratories in chemistry, biotechnology, medicine, food industry as well as in research and development, who want to stir and mix fluids reliably. The magnetic stirrer has a continuously adjustable stirring speed of 200 … 1,600 rpm and a volume range of up to 20 liters (H3S O).
Speed and time can be precisely adjusted via two rotary knobs and are shown on the digital display, WAS ensures reproducible results. Time setting is flexible from 1 second to 99 hours and 59 minutes; at 00:00 the magnetic stirrer runs continuously and stops automatically with an acoustic signal after the time has elapsed.
Technically, the magnetic stirrer is driven by a brushless DC-motor, which works quietly, with low vibration and maintenance-free. The working area consists of a silicone pad with a diameter of 134 mm, and the robust housing provides for a safe stand and lasting laboratory use. The compact design with slanted control panel (approx. 30°) allows you to read comfortably while sitting or standing. The magnetic stirrer is operated with a power supply of 220 V AC | 50/60 Hz, has a power consumption of 20 W and is equipped with a fuse for protection of the device.
Thanks to its strong magnetic force and precise control system, this magnetic stirrer Ideal is used for mixing reagents, solutions and chemical substances in laboratories, in quality control, research and development as well as in the production of food and medical preparations.
This text is machine translated.
Scope of delivery
1 x PCE-MSR 1600 magnetic stirrer
1 x Appliance cables
1 x Stirring staff: Ø 8 x 45 mm
1x user manual
Description
The magnetic stirrer is aimed at professional users in laboratories in chemistry, biotechnology, medicine, food industry as well as in research and development, who want to stir and mix fluids reliably. The magnetic stirrer has a continuously adjustable stirring speed of 200 … 1,600 rpm and a volume range of up to 20 liters (H3S O).
Speed and time can be precisely adjusted via two rotary knobs and are shown on the digital display, WAS ensures reproducible results. Time setting is flexible from 1 second to 99 hours and 59 minutes; at 00:00 the magnetic stirrer runs continuously and stops automatically with an acoustic signal after the time has elapsed.
Technically, the magnetic stirrer is driven by a brushless DC-motor, which works quietly, with low vibration and maintenance-free. The working area consists of a silicone pad with a diameter of 134 mm, and the robust housing provides for a safe stand and lasting laboratory use. The compact design with slanted control panel (approx. 30°) allows you to read comfortably while sitting or standing. The magnetic stirrer is operated with a power supply of 220 V AC | 50/60 Hz, has a power consumption of 20 W and is equipped with a fuse for protection of the device.
Thanks to its strong magnetic force and precise control system, this magnetic stirrer Ideal is used for mixing reagents, solutions and chemical substances in laboratories, in quality control, research and development as well as in the production of food and medical preparations.