• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-N50F Force gauge Manufacturer's standards (no certificate)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE Instruments PCE-N50F Force gauge Manufacturer's standards (no certificate)

  • Up to 1600 Hz sampling rate
  • LCD display
  • Min and max value determination
  • Tare and zero function
  • For load cells, force sensors...
  • Digital inputs and outputs

Technical specifications

  • Signal input range 0 ... 20 mV Minimum sensitivity 0.1 µV/digit Supply voltage of the measuring cell 5 V / 100 mA Number of measuring cells 1 ... 8x 350 Ohm measuring cell(s) Display 3.5" LCD Units g, MN, mlb, Pa, kg, N, lb, kPa, t, kN, klb, MPa Measurement rate 6, 12, 25, 50, 100, 200, 400, 800, 1600 Hz Electrical connections Screw connections 1 ... 2.5 mm². Power supply: 220 V AC, 50 Hz 10 W power consumption Protection class front: IP65 Mounting of control panel cut-out Panel cut-out size 152 x 76 mm Dimensions 166 x 88 x 146 mm Weight approx. 1150 g Operating conditions -10 ... 40 °C / max. 85 % r.h. Storage conditions -20 ... 50 °C / max. 85 % r.h.
Product type

Force gauge

Display

LCD

Manufacturer's standards (no certificate)

Weight

1150 g

Interfaces

Modbus RTU

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452538 PCE Instruments PCE-N50F Force gauge Manufacturer's standards (no certificate)

Description

Display device PCE-N50F weighing terminal for load cells, force sensors, etc. / LCD display / max. 1600 Hz sampling rate / serial Modbus interface / digital inputs and outputs / different units The PCE-N50F weighing terminal is suitable for installation in control panels. This weighing terminal can be used to indicate the weight, force or torque. The decisive factor for this is the type of sensor that is connected to the weighing terminal. Calibration from the weighing terminal to the respective measuring cell is carried out via the menu using exact calibration weights. The weighing terminal is used for stationary and individual weighing solutions. The weighing terminal is often used where the weight must be determined continuously. The display of the weighing terminal is a graphic display, which shows not only the numerical measured value but also the progress of the weighing process. The weighing terminal also shows the minimum and maximum weighing value. The weighing terminal can be tared or set to zero using the buttons. In addition to operation via the buttons, the weighing terminal can be operated via the digital inputs on the rear. This allows external buttons to be connected that target the weighing terminal, etc.

This text is machine translated.

Scope of delivery

  • 1 x display unit PCE-N50F
  • 1x user manual