• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-P18-2A0E0 Humidity transducer Calibrated to (ISO standards) 0 RH 100 RH

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments temperature / humidity sensor PCE-P18-2A0E0

  • Temperature / humidity sensor
  • 0 ... 10 V output
  • Easy wall mounting
  • RS-485 interface
  • For permanent monitoring
  • Various filters available
  • Compact dimensions
  • ModBus RTU

Technical specifications

  • Humidity relative
  • Measuring range 0 ... 10 % r.F.
  • Resolution 0.1%
  • Accuracy ±3 % r.h.
  • Humidity relative
  • Measuring range 10 ... 90 % r.F.
  • Resolution 0.1%
  • Accuracy ±2 % r.h.
  • Humidity relative
  • Measuring range 90 ... 100 % r.F.
  • Resolution 0.1 % r.h.
  • Accuracy ±3 % r.h.
  • Temperature
  • Measuring range -20 ... +60 °C
  • Accuracy ±0.5 % FS, temperature influence ±25 % / 10 °C.
  • General Technical Data
  • Outputs 0 ... 10 VDC
  • Display type without display
  • Interface: RS485
  • Warm-up time 15 min.
  • Mounting on wall
  • Power 1.5 W
  • Protection class (device) IP65
  • Power supply 19 ... 30 V DC
  • Operating conditions -30 ... 85 °C , 0 ... 95 % r.F.
  • Storage conditions -30 ... 85 °C , 0 ... 95 % r.F.
  • Dimensions ( L x W x H ) 118 x 35 x 58 mm
  • Weight 125 g
Product type

Humidity transducer

Max. temperature

60 °C

ISO standards

Dim

(L x W x H) 118 x 35 x 58 mm

Weight

125 g

Weight, information

approx.

Basic accuracy

2 %

Accuracy ± °C

2 °C

Calibration service

Incl. ISO calibration certificate

Calibration range

Humidity

Temperature

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Humidity reading accuracy

2 RH

Width

35 mm

Height

58 mm

Length

118 mm

Interfaces

RS485

Power supply

19 - 30 V/DC

Min. temperature

-30 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812644 PCE Instruments PCE-P18-2A0E0 Humidity transducer Calibrated to (ISO standards) 0 RH 100 RH

User & Safety Instructions

User & Safety Instructions 3812644 PCE Instruments PCE-P18-2A0E0 Humidity transducer Calibrated to (ISO standards) 0 RH 100 RH

Description

The temperature / humidity sensor is used in HVAC plant for monitoring the humidity and temperature. The measured values are obtained from the temperature / humidity sensor as standard signal 0 ... 10 V. Air humidity and temperature are determined exactly in this compact temperature / humidity sensors via a semi-conductor component.

For start-up, the temperature / humidity of the sensor is supplied via a DC voltage. The units are output via a two-wire cable. All connections are made with screw contacts in the waterproof IP 65 housing. In addition to the output of the measuring signal as 0 ... 10 V signal, the measured values can be output via the RS485 interface. This function makes sense, especially when several measuring points are to be linked together in your home surveillance.

This text is machine translated.

Scope of delivery

  • 1 x temperature / humidity sensors PCE-P18-2A0E0
  • 1x user manual

What kind of Hygrometers are you looking for?