• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-PA 7200-ICA Network diagnostics Calibrated to (ISO standards) 1-phase, 3-phase Data logger, Clamp me

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments performance meter PCE-PA 7200-ICA

  • Energy measurement in kWh
  • Real-time data transfer and display on PC
  • Internal memory up to 2000 sets of data
  • Storage interval of 1s
  • Max current 1,000 A
  • Adjustable alarms
  • Logand Recall function
  • HOLD function
  • Incl. ISO calibration certificate

Technical specifications

  • Alternating voltage AC
  • Measurement range 0:600 V
  • Resolution 0.1 V
  • Accuracy 1% from MW. + 5 digits
  • Alternating current (AC)
  • Measurement range 10:1000 A.
  • Resolution: 0.1 A
  • Accuracy 1.5% from MW. + 5 digits
  • (Active power:
  • Measurement range 0:9999 kW
  • Resolution 0.01 kW
  • Accuracy 2.5% from MW. + 5 digits
  • Apparent power
  • Measurement range 0:9999 kVA
  • Resolution 0.01 kVA
  • Accuracy 2.5% from MW. + 5 digits
  • Power factor
  • Measurement range 0.001:1
  • Resolution 0.001
  • Active energy
  • Measurement range 0:9999 kWh
  • Resolution 0.01 kWh
  • Accuracy 2.5% from MW. + 5 digits
  • Frequency
  • Measurement range 45:65 Hz
  • Resolution 0.1 Hz
  • Accuracy 0.5% from MW. + 5 digits
  • General Technical Data
  • MEASUREMENT FUNCTIONS HOLD, MIN, MAX.
  • Display type LCD with lighting
  • Display size 4.7 inches
  • Storage medium Internal memory
  • Storage capacity of 2000 records
  • Storage intervals of 1 s.
  • Storage intervals of up to 1 s.
  • Interface RS232
  • Standard EN 61010-1, EN 61326-1
  • Safety standard CAT III 600 V
  • Acoustic, visual alarm
  • Alarm modes below, above
  • Measurement hole clamp meter 50 mm
  • Menu language English US
  • Protection class device IP30
  • Battery/battery 6 x 1.5 V AA battery, alkaline-manganese
  • Capacity: 3000 mAh
  • Operating conditions 0:40 °C, 0:80 % r.h.
  • Storage conditions 0:40 °C, 0:80 % r.h.
  • Dimensions L x W x H 220 x 195 x 105 mm
  • Weighs 889 g.
Connector

PG plug

Product type

Network diagnostics

Reading category

CAT III

Display (details)

LCD with lighting

Phase detection

Yes

PG recognition

No

ISO standards

Power supply (details)

1.5 V

Dim

(L x W x H) 220 x 195 x 105 mm

Weight

889 g

Calibration service

Incl. ISO calibration certificate

Measurement type

1-phase

3-phase

Features

Data logger

Clamp meter

Power testing

Troubleshooting

Width

195 mm

Height

105 mm

Length

220 mm

Interfaces

RS232

USB

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812648 PCE Instruments PCE-PA 7200-ICA Network diagnostics Calibrated to (ISO standards) 1-phase, 3-phase Data logger, Clamp me

User & Safety Instructions

User & Safety Instructions 3812648 PCE Instruments PCE-PA 7200-ICA Network diagnostics Calibrated to (ISO standards) 1-phase, 3-phase Data logger, Clamp me

Description

The power meter is a useful tool for the precise collection of different electrical parameters. With a measurement range of 0 to 600 V for alternating current and 0 to 1000 A for alternating current, it offers sufficient flexibility for different applications. Along with the measurement of effective power, power factor, active energy and frequency the power meter also enables the monitoring of power consumption and the associated costs. With its compact dimensions of 220 x 195 x 105 mm it is handy and easy to use.

The internal memory of the device can store up to 2000 data sets, which can be easily accessed via the LC display. In order to transfer the data to a PC, however, the installation of the supplied software is required which allows for a tabular as well as graphical visualization of the data. In addition, the data can be exported to a text document. The continuous data recording that can be started via the power meter takes place at intervals of one second until the memory is full. This memory can only be called up in the device. In addition, alarm functions can be set for upper and lower limit values for the measured power, AC voltage and AC current.

The integrated 'cost function' allows the operator to set a cost factor to display the total cost of consumption. In addition, a factor for weight can be set, for example to determine the gas consumption.
All in all, the power meter offers a wide range of applications and functionality for measuring and controlling current and energy consumption.

This text is machine translated.

Scope of delivery

  • 1 x performance meter PCE-PA 7200-ICA
  • 1 x AC clip-on ammeter
  • 2 x test leads
  • 1 x PC software on the USB stick
  • 1 x data transfer cable
  • 1x user manual
  • 6 x 1.5 V AA batteries
  • 1 x ISO calibration certificate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.