• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-PA 8300-2-ICA Network diagnostics Calibrated to (ISO standards) 1-phase, 3-phase Power testing, Grap

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments performance meter PCE-PA 8300-2-ICA

  • 3-phase power and mains interference analyzer
  • Measures up to 3000 A AC
  • Includes Rogowski coils
  • Harmonics and harmonic analysis
  • Measurement of apparent, effect, reactive power
  • Power factor measurement
  • Various clamp-on ammeters Manufacturer can be connected
  • SD-card memory
  • Adjustable storage intervals
  • Up to 600 V AC can be measured
  • Measurement of phase angle / frequency
  • Graphic display with harmonic display
  • Robust housing
  • Automatic measuring range selection (AC V)
  • Incl. ISO calibration certificate

Technical specifications

  • Alternating voltage AC
  • Measuring range 10 ... 600 V
  • Accuracy ±(0.5 % +0.5 V)
  • Overload 720 V RMS
  • Alternating current (AC)
  • Measuring range 0.2 ... 10 A
  • Resolution: 0.001 A
  • Accuracy ±(0.5% +0.1 A)
  • Overload 1300 A with current clamp
  • Frequency range 40 ... 1000 Hz
  • Alternating current (AC)
  • Measuring range 10 ... 30 A
  • Resolution: 0.01 A
  • Accuracy ±(0.5% +0.1 A)
  • Frequency range 40 ... 1000 Hz
  • Alternating current (AC)
  • Measuring range 0.2 ... 100 A
  • Resolution: 0.01 A
  • Accuracy ±(0.5 % +0.5 A)
  • Frequency range 40 ... 1000 Hz
  • Alternating current (AC)
  • Measuring range 100 ... 300 A
  • Resolution: 0.1 A
  • Accuracy ±(0.5 % +0.5 A)
  • Frequency range 40 ... 1000 Hz
  • Alternating current (AC)
  • Measuring range 0.2 ... 1000 A
  • Resolution: 0.1 A
  • Accuracy ±(0.5% +5 A)
  • Frequency range 40 ... 1000 Hz
  • Alternating current (AC)
  • Measuring range 1000 ... 3000 A
  • Resolution: 1 A
  • Accuracy ±(0.5% +5 A)
  • Frequency range 40 ... 1000 Hz
  • (Active power:
  • Measuring range 0 ... 9.999 kW
  • Resolution 0.001 kW
  • Accuracy ±(1 % +0.008 kW)
  • (Active power:
  • Measurement range 10 kW
  • Measuring range of. 99.99 kW
  • Resolution 0.01 kW
  • Accuracy ±(1 % +0.008 kW) W.
  • (Active power:
  • Measuring range 100 ... 999.99 kW
  • Resolution 0.1 kW
  • Accuracy ±(1% +0.8 kW)
  • (Active power:
  • Measuring range 1 ... 9.999 MW
  • Resolution 0.001 MW
  • Accuracy ±(1% +0.008 MW)
  • Reactive power
  • Measuring range 0 ... 9.99 kvar
  • Resolution 0.001 kvar
  • Accuracy ±(1% +0.008 kVAR)
  • Reactive power
  • Measuring range 10 ... 99.9 kvar
  • Resolution 0.01 kvar
  • Accuracy ±(1% +0.08 kVAR)
  • Reactive power
  • Measuring range 100 ... 999.99 kvar
  • Resolution 0.1 kvar
  • Accuracy ±(1% +0.8 kVAR)
  • Reactive power
  • Measuring range 1 ... 9.99 MVAR
  • Resolution 0.001 MVAR
  • Accuracy ±(1% +0.008 MVAR)
  • Phase angle
  • Measuring range -180 ... +180 °
  • Resolution 0.1 °
  • Accuracy ±1 °
  • Apparent power
  • Measuring range 0 ... 9.999 kVA
  • Resolution 0.001 kVA
  • Accuracy ±(1% +0.008 kVA)
  • Apparent power
  • Measuring range 10 ... 99.99 kVA
  • Resolution 0.01 kVA
  • Accuracy ±(1% +0.08 kVA)
  • Apparent power
  • Measuring range 100 ... 999.9 kVA
  • Resolution 0.1 kVA
  • Accuracy ±(1% +0.8 kVA)
  • Apparent power
  • Measuring range 1 ... 9.999 MVA
  • Resolution 0.001 MVA
  • Accuracy ±(1% +0.008 MVA)
  • Power factor
  • Measuring range 0 ... 1
  • Resolution 0.01
  • Accuracy ±0.04
  • Active energy
  • Measuring range 0 ... 9.99 kWh
  • Resolution 0.001 kWh
  • Accuracy ±(2 % +0.008 kWh)
  • Active energy
  • Measuring range 10 ... 99.9 kWh
  • Resolution 0.01 kWh
  • Accuracy ±(2 % +0.08 kWh)
  • Active energy
  • Measuring range 100 ... 999.9 kWh
  • Resolution 0.1 kWh
  • Accuracy ±(2% +0.8 kWh)
  • Active energy
  • Measuring range 1 ... 9.99 mWh
  • Resolution 0.001 mWh
  • Accuracy ±(2 % +0.008 MWh)
  • Apparent energy
  • Measuring range 0 ... 9.99 kVAh
  • Resolution 0.001 kVAh
  • Accuracy ±(2 % + 0.008kVAh)
  • Apparent energy
  • Measuring range 10 ... 99.99 kVAh
  • Resolution 0.01 kVAh
  • Accuracy ±(2% +0.08 kVAh)
  • Apparent energy
  • Measuring range 100 ... 999.9 kVAh
  • Resolution 0.1 kVAh
  • Accuracy ±(2 % + 0.8 kVAh)
  • Apparent energy
  • Measuring range 1 ... 9.999 MVAH
  • Resolution 0.001 MVAH
  • Accuracy ±(2% +0.008 MVAh)
  • Reactive energy
  • Measuring range 0 ... 9.99 kvarh
  • Resolution 0.001 kvarh
  • Accuracy ±(2% +0.008 kVARh)
  • Reactive energy
  • Measuring range 10 ... 99.99 kvarh
  • Resolution 0.01 kvarh
  • Accuracy ±(2% +0.08 kVARh)
  • Reactive energy
  • Measuring range 100 ... 999.99 kvarh
  • Resolution 0.1 kvarh
  • Accuracy ±(2% +0.008 kVARh)
  • Reactive energy
  • Measuring range 1 ... 9.99 MVARh
  • Resolution 0.001 MVARh
  • Accuracy ±(2% +0.008 MVARh)
  • Frequency
  • Measuring range 45 ... 65 Hz
  • Resolution 0.1 Hz
  • Accuracy ±0.1 Hz
  • Harmonic measurement (harmonic)
  • Measuring range 1 ... 50 Ordinal number
  • Current range 0.2 ... 1200 A
  • Voltage range 10 ... 600 V
  • General Technical Data
  • Measuring functions HOLD
  • Frequency 40 ... 1000 Hz
  • Display type LCD with lighting
  • Display size 3.7 inches
  • Storage medium: SD-card,
  • Storage capacity: 2 GB
  • Storage intervals of 2 s.
  • Storage intervals of up to 7200 min.
  • Interface RS232, USB
  • Standard(s) IEC 1010
  • Current consumption of the measuring device 500 mA DC
  • Current consumption clamp-on ammeter 34 mA DC
  • Maximum cable diameter 175 mm
  • Safety standard CAT III 600 V
  • Dimensions of Rogowski coils 175 mm
  • Measuring range selection automatic, manual
  • Menu language English (US), English (GB)
  • Protection class (device) IP20
  • Power supply 9V
  • Connector type for device Euro plug
  • Battery 8 x 1.5 V AA battery , alkaline-manganese
  • Capacity: 3000 mAh
  • Operating conditions 0 ... 50 °C , 10 ... 80 % r.F.
  • Storage conditions 0 ... 50 °C , 10 ... 80 % r.F.
  • Dimensions ( L x W x H ) 225 x 125 x 64 mm
  • Weight 1010 g.
Product type

Network diagnostics

Reading category

CAT III 600 V

Display (details)

LCD with lighting

Phase detection

Yes / Yes

ISO standards

Power supply (details)

9 V

Dim

(L x W x H) 225 x 125 x 64 mm

Weight

948 g

Calibration service

Incl. ISO calibration certificate

Measurement type

1-phase

3-phase

Features

Power testing

Graphic display

Width

125 mm

Height

64 mm

Length

225 mm

Interfaces

RS232

USB

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812652 PCE Instruments PCE-PA 8300-2-ICA Network diagnostics Calibrated to (ISO standards) 1-phase, 3-phase Power testing, Grap

Datasheet 3812652 PCE Instruments PCE-PA 8300-2-ICA Network diagnostics Calibrated to (ISO standards) 1-phase, 3-phase Power testing, Grap

Datasheet 3812652 PCE Instruments PCE-PA 8300-2-ICA Network diagnostics Calibrated to (ISO standards) 1-phase, 3-phase Power testing, Grap

Datasheet 3812652 PCE Instruments PCE-PA 8300-2-ICA Network diagnostics Calibrated to (ISO standards) 1-phase, 3-phase Power testing, Grap

User & Safety Instructions

User & Safety Instructions 3812652 PCE Instruments PCE-PA 8300-2-ICA Network diagnostics Calibrated to (ISO standards) 1-phase, 3-phase Power testing, Grap

Description

The wattmeter are for its simple handling. The power meter stores all measured values on an SD card. The power meter can be used for power measurement and mains analysis. Power can be measured from the power meter up to 9999 MW. For network analysis, the power meter can exactly determine harmonics and harmonics up to 50th order.

All measured values are displayed on the graphic LCD. Thus, it is no problem to show the mains distortions with the power meter. For an exact analysis of power and performance, the measured data can be stored in a freely adjustable storage interval on an SD-memory card. This enables long-term recordings with the power meter.

This text is machine translated.

Scope of delivery

  • 1 x performance meter PCE-PA 8300-2-ICA
  • 3 x Rogowski coils
  • 4 x insulated crocodile clips
  • 4 x safety test leads
  • 6 x 1.5 V AA battery
  • 1 x 9 V mains adapter
  • 1 x Carrying case
  • 1 x 2 GB SD memory card
  • 1x user manual
  • 1 x ISO calibration certificate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.