• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-PA 8500-ICA Network diagnostics Calibrated to (ISO standards) 1-phase, 3-phase Data logger, Clamp me

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE Instruments performance analyzer PCE-PA 8500-ICA

  • Measures voltage, current, frequency
  • Harmonics, harmonic, starting current
  • Power and energy measurement
  • Burglars, spikes and flickering in the power supply system
  • Graphical representation of the waveform and vector graphics
  • Data logger with 8 GB memory
  • LAN and USB data interface
  • Includes flexible clamp-on ammeters up to 3000 A
  • Test standards IEC61000-4-30, 61000-4-15, 61000-4-7, EN50160
  • Incl. ISO calibration certificate

Technical specifications

  • DC voltage
  • Measuring range 1 ... 1000 V
  • Resolution 0.1 V
  • Accuracy ±0.5 % from MW.
  • Alternating voltage AC
  • Measuring range 1 ... 1000 V
  • Resolution 0.1 V
  • Accuracy ± 0.5%
  • Alternating current (AC)
  • Measuring range 15 ... 5000 A
  • Resolution: 0.1 A
  • Accuracy ± 3 %
  • Switch-on current
  • Measuring range 15 ... 5000 A AC
  • Resolution 0.1 A AC
  • Accuracy ± 3 %
  • Power factor
  • Measuring range 0 ... 1
  • Resolution 0.01
  • Accuracy ±0.03
  • Frequency
  • Measuring range 42.5 ... 57.5 Hz
  • Resolution 0.01 Hz
  • Accuracy ±0.01 Hz
  • Frequency
  • Measuring range 51 ... 69 Hz
  • Resolution 0.01 Hz
  • Accuracy ±0.01 Hz
  • Frequency
  • Measuring range 385 ... 414 Hz
  • Resolution 0.01 Hz
  • Accuracy ±0.01 Hz
  • Harmonic measurement (harmonic)
  • Measuring range 1 ... 50 Ordinal number
  • Current range 0 ... 100 %.
  • Voltage range 0 ... 100 %.
  • THD 0 range ... 100 %.
  • General Technical Data
  • Display type TFT color display
  • Display size 2.6 inches
  • Storage medium Internal memory
  • Storage capacity: 8 GB
  • Storage intervals of 1 s.
  • Storage intervals of up to 60 min.
  • Interface USB, Ethernet
  • Standard(s) IEC61000-4-30, EN50160, IEC61000-4-15, IEC61000-4-7, IEC 61010-1
  • Safety standard CAT IV 600 V, CAT III 1000V
  • Menu language Turkish, English (US), Polish, Spanish, German, Chinese, Russian, French, Portuguese, Korean
  • Protection class (device) IP41
  • Power supply 220 ... 240 V/ AC
  • Socket type Safety plug
  • Battery/Battery 1 x 7.2 V internal , Nickel-metal hydride rechargeable battery
  • Capacity 3800 mAh
  • Operating conditions 0 ... 40 °C , 0 ... 90 % r.F.
  • Storage conditions -20 ... 60 °C , 0 ... 90 % r.F.
  • Dimensions ( L x W x H ) 260 x 190 x 67 mm
  • Weighs 1880 g.
Connector

PG plug

Product type

Network diagnostics

Reading category

CAT III 600 V

CAT III 1000 V

Display (details)


2.6 inches TFT color display

Phase detection

Yes / Yes

PG recognition

No

ISO standards

Power supply (details)

220 – 240 V AC

Dim

(L x W x H) 260 x 190 x 67 mm

Weight

1880 g

Calibration service

Incl. ISO calibration certificate

Measurement type

1-phase

3-phase

Features

Data logger

Clamp meter

Power testing

Troubleshooting

Graphic display

Width

190 mm

Height

67 mm

Length

260 mm

Interfaces

USB

Ethernet

USB device

USB 2.0 port B

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812654 PCE Instruments PCE-PA 8500-ICA Network diagnostics Calibrated to (ISO standards) 1-phase, 3-phase Data logger, Clamp me

User & Safety Instructions

User & Safety Instructions 3812654 PCE Instruments PCE-PA 8500-ICA Network diagnostics Calibrated to (ISO standards) 1-phase, 3-phase Data logger, Clamp me

Description

The power analyzer redefines the standards in electrical measurement technology and offers a comprehensive range of functions for precise and detailed measurements. The power analyzer enables exact measurements of electrical voltage, current, frequency, harmonics, harmonics and startup currents. In addition, precise power and energy measurements can be made that enable accurate monitoring and optimization of energy consumption.
Using the graphical representation of waveforms and vector graphics, users can visually capture and analyze electrical signals. These features provide insight into the quality of electrical current and help identify problems in the network. Also detects break-ins, spikes or flickering in the power supply network.

This wide measuring range or the desired selection allows the integrated data logger with generous 8 GB memory to store and archive comprehensive measurement data for later evaluations. This ensures continuous data acquisition, which can also be time controlled. The power analyzer is equipped with LAN and USB interfaces that enable a comfortable data transfer and remote control. These interfaces provide a seamless integration of the power analyzer into existing networks and systems.

The flexible clamp-on ammeters supplied with a capacity of up to 3000 A make it easy to measure high currents and enable precise results, even for demanding applications.
The power analyzer complies with international testing standards (IEC61000-4-15, 61000-4-30, 61000-4-7, EN50160), WAS guarantees the quality and accuracy of the measurements and ensures that it meets the demanding requirements of professional applications.

Whether you need to test the operating properties of transformers, lighting systems or switching electronics such as frequency converters or power supplies, our power analyzers guarantee the highest accuracy and are able to precisely analyze even complex signal forms.

This text is machine translated.

Scope of delivery

  • 1 x performance analyzer PCE-PA 8500-ICA
  • 4 x flexible clamp-on ammeter PCE-PA 8500-ICA ROG3000 (3000 A)
  • 5 x test leads (2 m)
  • 5 x alligator clips
  • 1 x Software CD (also available in download)
  • 1 x power supply 12V DC / 2A
  • 1 x power cable
  • 1x user manual
  • 1 x ISO calibration certificate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.