1.2 V
Pressure gauge
0 - 50 °C
Air pressure
Non-corrosive gas
5 mm nipple for quick connectors
-2 - +2 kPa, 0 - 50 °C, MPa, Pa, PSF, PSI, Torr, inHg, mmHg, inHINT O, cmHDOS O, mmHGUI O, kg/cm2, ATM, bar, mbar, hPa
-2 - +2 kPa
0.1 s
ISO standards
3 inch LCD graphic display with lighting
0.00001 bar
0.1 °C
Piezoresistive pressure sensor
0 - 50 °C
±0.5 %
2 bar
IP41
Pressure meter/pressure meter for relative and differential pressure/pressure tube can be adapted to pressure gauge / MAX, MIN, Hold Function / Data logger
(L x W x H) 170 x 100 x 30 mm
230 g
0.1 kPa
Datalogger function
Thermometer
USB interface
0.5 %
Incl. ISO calibration certificate
50 °C
0 °C
100 mm
30 mm
170 mm
Plastic-free packaging
Datasheet 3812667 PCE Instruments PCE-PDA 1L-ICA Pressure gauge Calibrated to (ISO standards) Air pressure, Non-corrosive gas 0 - 50 °C Da
User & Safety Instructions 3812667 PCE Instruments PCE-PDA 1L-ICA Pressure gauge Calibrated to (ISO standards) Air pressure, Non-corrosive gas 0 - 50 °C Da