• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-PG 16H Pressure gauge Pressure -0.88 - 16 bar

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pressure gauge

Reading range

-0.88 - 16 bar

Unit of measurement

Pressure

Manufacturer's standards (no certificate)

Print resolution

0.001 bar

Nominal temperature

50 °C

IP56

Dim

(L x W x H) 165 x 112 x 47 mm

Weight

601 g

Accuracy

0.05 %

Reading range (max.)

16 bar

Reading range (min.)

-0.88 bar

Width

112 mm

Height

47 mm

Length

165 mm

Documents & Downloads

Datasheet

Datasheet 3594464 PCE Instruments PCE-PG 16H Pressure gauge Pressure -0.88 - 16 bar

User & Safety Instructions

User & Safety Instructions 3594464 PCE Instruments PCE-PG 16H Pressure gauge Pressure -0.88 - 16 bar