• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-PG 20-ICA Pressure gauge Calibrated to (ISO standards) Pressure -0.88 - 20 bar

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments digital pressure meter PCE-PG 20-ICA

  • Pressure range: -0.088 ... +2.0 MPa
  • Interface: RS485
  • Pressure connection M20 x 1.5 plugs
  • Operating temperature: -10 ... +50 °C
  • 10 pressure units
  • Incl. ISO calibration certificate

Technical specifications

  • Pressure
  • Measuring range -0.088 ... +2 MPa
  • 0.0001 MPa resolution
  • Accuracy 0.1% FS. %
  • Pressure
  • Measuring range -0.88 ... +20 bar
  • Resolution: 0.001 bar
  • Accuracy 0.1% FS. %
  • Pressure
  • Measuring range -12.8 ... +290.1 psi
  • Resolution 0.1 psi
  • Accuracy 0.1% FS.
  • Pressure
  • Measuring range -88 ... +2000 kPa
  • Resolution: 0.1 kPa
  • Accuracy 0.1% FS.
  • Pressure
  • Measuring range 0.9 ... 20.39 kgf/cm²
  • Resolution 0.01 kgf/cm²
  • Accuracy 0.1% FS.
  • Pressure
  • Measuring range -88000 ... +2000000 Pa
  • Resolution: 1 Pa
  • Accuracy 0.1% FS.
  • Pressure
  • Measuring range -26 ... +59.6 inHg
  • Resolution 0.1 inHg
  • Accuracy 0.1% FS.
  • Pressure
  • Measuring range -660 ... +15001 mmHg
  • Resolution 1 mmHg
  • Accuracy 0.1% FS.
  • Pressure
  • Measuring range -353 ... +8037 in HINT O
  • Resolution 1 in Hext O
  • Accuracy 0.1% FS.
  • Pressure
  • Measuring range -89737 ... +2039480 mmHDOS
  • Resolution 1 mmHVision O
  • Accuracy 0.1% FS.
  • General Technical Data
  • Outputs 4 ... 20 mA
  • Unit(s) bar, psi, kPa, MPa, kgf/cm², Pa, in Hg, mmHg, in HINT O, mmHwindows O
  • Connections M20 x 1.5 mm
  • Display type LCD
  • Display size 3.1 inches
  • Interface: RS485
  • Response time 0.5s
  • Measuring medium water, oil, air
  • Housing stainless steel
  • Overload protection 1.2 - fold overload
  • Silicon pressure sensor sensors
  • Protection class (device) IP56
  • Power supply 100 ... 240 V AC | 50/60 Hz,
  • Connector type Euro plug
  • Battery/battery 1 x 3.6 V internal , lithium-ion battery
  • Capacity 2600 mAh
  • Operating conditions -10 ... 50 °C , 0 ... 95 % r.F.
  • Storage conditions -20 ... 70 °C , 0 ... 85 % r.F.
  • Dimensions ( L x W x H ) 165 x 112 x 47 mm
  • Weight 601 g.
Power supply (details)

100 - 240 V AC

Product type

Pressure gauge

Reading range

-0.88 - 20 bar

Unit of measurement

Pressure

Operating voltage

3/6 V

Pneumatic connection


M20 x 1.5 connector

Reading range

-0.88 - 20 bar

Pick-up time (details)

0.5 s

ISO standards

Display range

3.1 inches LCD

Print resolution

0.001 bar

Basic accuracy

0.1 °C

Nominal temperature

50 °C

Sensor


Silicon pressure sensor

Accuracy

0.1 %

Excess pressure resistance

20 bar

IP56

Type


Digital pressure gauge

Dim

(L x W x H) 165 x 112 x 47 mm

Weight

601 g

Resolution

0.001 bar

Accuracy

0.1 %

Calibration service

Incl. ISO calibration certificate

Reading range (max.)

20 bar

Reading range (min.)

-0.88 bar

Width

112 mm

Height

47 mm

Length

165 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812678 PCE Instruments PCE-PG 20-ICA Pressure gauge Calibrated to (ISO standards) Pressure -0.88 - 20 bar

User & Safety Instructions

User & Safety Instructions 3812678 PCE Instruments PCE-PG 20-ICA Pressure gauge Calibrated to (ISO standards) Pressure -0.88 - 20 bar

Description

Our digital pressure gauge is a precise and reliable solution for measuring gas and fluid pressures in industry, laboratories and technology. With a measuring range of –0.088 MPa ... +2.0 MPa and a high resolution of 0.0001 MPa, our Ideal digital pressure gauge is suitable for applications requiring the highest measurement accuracy. The accuracy is 0.1 % FS, WAS guarantees stable and repeatable results of measurement

Our digital pressure gauge uses a diffuse silicon pressure sensor to provide intelligent calibration and linearity correction capabilities. The point setting is done quickly and precisely via magnetic pin within two seconds. In this way, a constantly high measuring accuracy and reliability is ensured. The response time is only 0.5 seconds, as a result of which fast pressure changes are reliably recorded. The device is equipped with a 3.1 inch LCD display that is easy to read and has a backlight.

The wetted parts are made of stainless steel, making our digital pressure gauge suitable for air, water and non-aggressive oils. The connection is made via a M20 × 1.5-thread. An overload protection up to 1.2 times the maximum pressure range reliably protects the sensor from short-term pressure peaks. With a housing diameter of 112 mm and a weight of only 601 g the device can be installed in a space-saving and easy way. The device supports ten selectable pressure units: Bar, psi, kpa, MPa, Pa, and in Hg, mmHg, in HINT O, mmHINT O and kgf/cm², WAS ensures maximum flexibility for different requirements.

For data transmission our digital pressure measuring device uses an RS-485 interface with the Modbus RTU communication protocol. Thanks to its low power consumption, the integrated lithium battery achieves a duration of more than three years in 24-hour operation.

The digital pressure gauge Ideal is suitable for the precise measurement of gas and liquid pressures in various areas such as industrial manufacturing, hydraulic systems, water and wastewater engineering as well as in laboratory applications. It is ideal for applications requiring high accuracy and reliability and can be used for monitoring printing systems in non-aggressive media. However, the temperature of the media should not exceed 85°C to ensure optimum performance of the device.

This text is machine translated.

Scope of delivery

  • 1 x digital pressure meter PCE-PG 20-ICA
  • 1 x Power adapter 10 V / 1 A
  • 1 x connection cable
  • 1 x USB-to-RS-485 adapter cable
  • 1x user manual
  • 1 x ISO calibration certificate