
Highlights & Details
PCE instruments highly accurate pressure meter PCE-PG 25H-ICA
- Pressure range: -0.088 ... +2.5 MPa
- Interface: RS485
- Pressure connection M20 x 1.5 plugs
- Operating temperature: -10 ... +50 °C
- 10 pressure units
- Incl. ISO calibration certificate
Technical specifications
- Pressure
- Measuring range -0.088 ... +2.5 MPa
- 0.0001 MPa resolution
- Accuracy 0.05% FS. %
- Pressure
- Measuring range -0.88 ... +25 bar
- Resolution: 0.001 bar
- Accuracy 0.05% FS. %
- Pressure
- Measuring range -12.8 ... +362.6 psi
- Resolution 0.1 psi
- Accuracy 0.05% FS.
- Pressure
- Measuring range -88 ... +2500 kPa
- Resolution: 0.1 kPa
- Accuracy 0.05% FS.
- Pressure
- Measuring range -0.9 ... +25.49 kgf/cm²
- Resolution 0.01 kgf/cm²
- Accuracy 0.05% FS.
- Pressure
- Measuring range -88000 ... +2500000 Pa
- Resolution: 1 Pa
- Accuracy 0.05% FS.
- Pressure
- Measuring range -26 ... +738.3 inHg
- Resolution 0.1 inHg
- Accuracy 0.05% FS.
- Pressure
- Measuring range -660 ... +18752 mmHg
- Resolution 1 mmHg
- Accuracy 0.05% FS.
- Pressure
- Measuring range -353 ... +10046.63 in HINT O
- Resolution 1 in Hext O
- Accuracy 0.05% FS.
- Pressure
- Measuring range -89737 ... +2549350 mmHDOS box
- Resolution 1 mmHVision O
- Accuracy 0.05% FS.
- General Technical Data
- Outputs 4 ... 20 mA
- Unit(s) bar, psi, kPa, MPa, kgf/cm², Pa, in Hg, mmHg, in HINT O, mmHwindows O
- Connections M20 x 1.5 mm
- Display type LCD
- Display size 3.1 inches
- Interface: RS485
- Response time 0.5s
- Measuring medium water, oil, air
- Housing stainless steel
- Overload protection 1.2 - fold overload
- Silicon pressure sensor sensors
- Protection class (device) IP56
- Power supply 100 ... 240 V AC | 50/60 Hz,
- Connector type Euro plug
- Battery/battery 1 x 3.6 V internal , lithium-ion battery
- Capacity 2600 mAh
- Operating conditions -10 ... 50 °C , 0 ... 95 % r.F.
- Storage conditions -20 ... 70 °C , 0 ... 85 % r.F.
- Dimensions ( L x W x H ) 165 x 112 x 47 mm
- Weight 601 g.
- Power supply (details)
100 - 240 V AC
- Product type
Pressure gauge
- Reading range
-0.88 - 25 bar
- Unit of measurement
Pressure
- Operating voltage
3/6 V
- Pneumatic connection
M20 x 1.5 connector
- Reading range
-0.88 - 25 bar, -0.088 - +2.5 MPa, -12.8 - +362.6 psi, -88 - +2500 kPa, -0.9 - +25.49 kgf/cm2, -88000 - +2500,000 Pa, -26 - +738.3 inHg, -660 - +18752 mmHg, -353 - +10046.63 inH= O, -89737 - +2549350 mmHO
- Reading range - air pressure
-88000 - +2500000 Pa, -0.88 - +25 bar, -0.088 - +2.5 MPa, -88 - +2500 kPa, -0.9 - +25.49 kgf/cm2, -26 - +738.3 inHg, -660 - +18752 mmHg, -353 - +10046.63 inHversus, -89737 - +2549350 mmHo
- Pick-up time (details)
0.5 s
ISO standards
- Display range
3.1 inches LCD
- Print resolution
0.001 bar
- Basic accuracy
0.05 %
- Nominal temperature
50 °C
- Sensor
Silicon pressure sensor
- Accuracy
0.05 %
- Excess pressure resistance
20 bar
IP56
- Type
Highly accurate pressure gauge
- Dim
(L x W x H) 165 x 112 x 47 mm
- Weight
601 g/m
- Resolution
0,001" bar
- Accuracy
0.05 %
- Reading range (max.)
25 bar
- Reading range (min.)
-0.88 bar
- Width
112 mm
- Height
47 mm
- Length
165 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812679 PCE Instruments PCE-PG 25H-ICA Pressure gauge Calibrated to (ISO standards) Pressure -0.88 - 25 bar
User & Safety Instructions
User & Safety Instructions 3812679 PCE Instruments PCE-PG 25H-ICA Pressure gauge Calibrated to (ISO standards) Pressure -0.88 - 25 bar
Description
Our highly accurate pressure gauge operates with a diffuse silicon pressure sensor and offers intelligent calibration and linearity correction functions. The point setting is done quickly and precisely via magnetic pin within two seconds. In this way, a constantly high measuring accuracy and reliability is ensured. The response time is only 0.5 seconds, as a result of which fast pressure changes are reliably recorded. The device is equipped with a 3.1 inch LCD display that is easy to read and has a backlight.
The parts that come into contact with the media are made of stainless steel, making our highly accurate pressure gauge suitable for air, water and non-aggressive oils. The connection is made via a M20 × 1.5-thread. An overload protection up to 1.2 times the maximum pressure range reliably protects the sensor from short-term pressure peaks. With a housing diameter of 112 mm and a weight of only 601 g the device can be installed in a space-saving and easy way. The device supports ten selectable pressure units: Bar, psi, kpa, MPa, Pa, and in Hg, mmHg, in HINT O, mmHINT O and kgf/cm², WAS ensures maximum flexibility for different requirements.
Our highly accurate pressure gauge uses an RS-485 interface with the Modbus RTU communication protocol for data transfer. Thanks to its low power consumption, the integrated lithium battery achieves a duration of more than three years in 24-hour operation.
The highly accurate pressure gauge Ideal is suitable for the precise measurement of gas and liquid pressures in various areas such as industrial manufacturing, hydraulic systems, water and wastewater engineering as well as in laboratory applications. It is ideal for applications requiring high accuracy and reliability and can be used for monitoring printing systems in non-aggressive media. However, the temperature of the media should not exceed 85°C to ensure optimum performance of the device.
This text is machine translated.
Scope of delivery
- 1 x Highly accurate pressure meter PCE-PG 25H-ICA
- 1 x Power adapter 10 V / 1 A
- 1 x connection cable
- 1 x USB-to-RS-485 adapter cable
- 1 x transport case
- 1x user manual
- 1 x ISO calibration certificate



