
Highlights & Details
PH meter PCE-PH20 for aqueous media
- Waterproof (IP 67)Special external measuring electrode on cableHigh accuracyAuto power-off for battery protectionSupplied with calibration solutionsData hold functionEasy to read digital displayEasy to use
Technical specifications
- Measurement range 0.00...14.00 pH Resolution 0.01 pH Accuracy ±0.07 pH (in the range 5 ... 9 pH) ±0.1 pH (in the range 4 ... 4.9 and 9.1 ... 10 pH) ±0.2 pH (in the range 1 ... 3.9 and 10 ... 13 pH) Calibration automatically, at pH 4, 7, or 10 using calibration solutions PH electrode with BNC plug for liquids Power supply 4 x 1.5 V AAA batteries Ambient conditions 0 ... +60 °C /< 80 % RH Dimensions 180 x 40 mm Weight 220 g.
- Product type
pH meter
- Reading type
Temperature
pH
- Display
LCD
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 40 x 25 x 180 mm
- Weight
220 g
- Temperature reading range
0 up to 60 °C
- Temperature reading range (max.)
60 °C
- Temperature reading range (min.)
0 °C
- pH reading range
0 - 14 pH
- pH reading range (max.)
14 pH
- pH reading range (min.)
0 pH
- Width
25 mm
- Height
180 mm
- Length
40 mm
Documents & Downloads
Datasheet
Datasheet 2452577 PCE Instruments PCE-PH20 pH meter Temperature, pH
User & Safety Instructions
User & Safety Instructions 2452577 PCE Instruments PCE-PH20 pH meter Temperature, pH
Description
PH-Meter PCE-PH20 easy to use pH-meter for determining the pH-value / external pH-electrode / recalibrable / waterproof (IP 67) the PH-meter was developed to directly determine the pH-value in aqueous media. The PPCE-PH20 waterproof pH tester is designed to quickly and accurately measure pH. The practical display makes it easy to read the pH value at the pH meter. The waterproof and robust housing (IP 67) means that the pH-value tester can also be used under difficult conditions. Recalibration always guarantees optimum accuracy and is very easy to carry out using the optionally available calibration kits (automatic calibration function without calibration screws - only to be carried out via the keyboard).
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x pH meter PCE-PH20 1 x pH electrode PE-03 4 x battery 1 x Calibration Kit with Solutions pH4 + 7 (75 ml vials each)1 x operating instructions
What kind of Water Quality & Fluid Testing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














