• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-PST 1 X-ICA Force test stand 0 - 500 N ISO standards

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments tester for peeling tests PCE-PST 1 X-ICA

  • For adhesive forces up to 500 N
  • High repeat accuracy
  • Portable version
  • Automatic and manual measurement mode
  • Average measurements
  • Flow-rate, can be set delay
  • Incl. ISO calibration certificate

Technical specifications

  • Power
  • Measuring range 0 ... 500 N
  • Resolution 0.1 N
  • Accuracy +/-0.05 % F.S.
  • General Technical Data
  • Unit(s) N, Ncm, Nmm
  • Display type LCD
  • Display size 2.8 inches
  • Adjustable measuring rate 2 ... 100 Hz
  • Storage medium Internal memory
  • Storage capacity: 32 GB
  • Storage interval of 2 Hz
  • Storage interval up to 100 Hz
  • Interface USB-C
  • Operating time 13 h
  • Automatic shutdown of ... to 1 ... 15 min.
  • Travel speed 100 ... 300 mm/min
  • Maximum travel distance 150 mm
  • Measurable edge thickness 0.4 ... 3.5 mm
  • Measurable sheet thickness 10 ... 64mm
  • Menu language German, English (US), French, Italian, Spanish, Dutch, Portuguese, Danish, Turkish, Polish, Russian, Chinese, Japanese, English (GB)
  • Protection class (device) IP52
  • Power supply test stand: 110 ... 240 V AC | 50/60 Hz, Measuring device USB 5 V, 500 mA
  • Socket type Safety plug
  • Battery/Battery 1 x 7.4 V DST604665 , Lithium polymer battery
  • Capacity 2200 mAh
  • Power 16.28 Wh
  • Operating conditions -20 ... 65 °C , 10 ... 95 % r.F.
  • Storage conditions -20 ... 65 °C , 10 ... 95 % r.F.
  • Dimensions ( L x W x H ) 480 x 240 x 135 mm
  • Weight 9450 g
Product type

Force test stand

Display

Digital

LCD

Force reading range (max.)

500 N

ISO standards

Power supply (details)

110 - 240 V AC

Dim

(L x W x H) 480 x 240 x 135 mm

Weight

9450 g

Resolution (force)

0.1 N

Calibration service

Incl. ISO calibration certificate

Force reading range

0 - 500 N

Force reading range (min.)

0 N

Reading frequency

100 Hz

Width

240 mm

Height

135 mm

Length

480 mm

Interfaces

USB-C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812707 PCE Instruments PCE-PST 1 X-ICA Force test stand 0 - 500 N ISO standards

User & Safety Instructions

User & Safety Instructions 3812707 PCE Instruments PCE-PST 1 X-ICA Force test stand 0 - 500 N ISO standards

Description

The testing device for peeling tests is a compact handheld measuring device with integrated force measuring cell for a precise measurement of forces in the range of 0 to 500 N. The testing device for peeling tests was developed especially for peeling tests and enables a comprehensive evaluation of the processing quality. Our peeling test tool offers manual and automatic measuring mode, as well as ball rollers on the guide surface that reduce the friction value.

It has an adjustable sampling rate from 2 to 100 Hz and supports both metric and imperial measurements. The measurement duration is composed of lead time, measurement time and follow-up time, which can be configured individually from 0 to 10 seconds. The integrated data logger saves series of measurements and individual measurements and displays statistical values such as average value, minimum and maximum values as well as graphical trends. With a maximum travel distance of 150 mm and two travel speeds (100 mm/min and 300 mm/min), the test device provides for peeling tests a great adaptability to different test requirements.

It is used for testing composite materials such as coated wood materials, laminated surfaces or veneered plates as well as for measuring the adhesion strength in adhesives Diverser components.

This text is machine translated.

Scope of delivery

  • 1 x testing device for peeling tests PCE-PST 1 X-ICA-STAND
  • 1 x handset PCE-PST 500 X
  • 1 x USB-C cable
  • 1 x Desktop power supply 24 V / 5 A
  • 1 x transport case
  • 1 x quick start guides
  • 1 x ISO calibration certificate