• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-RT 1200BT Surface roughness tester

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,085.00 / piece)
€ 2,085.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

MATERIAL TESTER PCE-RT 1200BT

  • Extremely compactEasy to operateA large OLED display4 measurable parameters of roughnessThe sensor of the roughness knife consists of a high-quality diamondThe display of the roughness meter shows the measured values in tabular formThe measurement values can also be output as a graph from the roughness meterMicro-USB interface for online data transfer to a PC (e.g. useful for serial measurement or laboratory measurement)An internal rechargeable battery (3000 measurements with one battery charge (Li-ion))Bluetooth app

Technical specifications

  • Measurement parameters: RA, Rz, Rq, RTMeasurement ranges: RA, Rq: 0.005 - 16.00 µm; Rz, RT: 0.02 - 200.0 µmRadius probe tip: 5 µmMaterial probe tip: Diamond, 90 ° angledMax. recommended force for static measurement: 4 MN (0.4 gf)Radius of longitudinal guide strip: 45 mmMaximum travel distance: 15 mmMeasuring principle: InductiveMeasurement accuracy <±10 %Repeat accuracy 6 %Display: OLEDInterface: Micro-USB / BluetoothPower supply: Rechargeable Li-ion battery
Product type

Surface roughness tester

Display type

Digital (OLED)

Dim

(L x W x H) 150 x 60 x 43 mm

Weight

370 g

Features

+ data logger

Content

1 pc(s)

Width

60 mm

Height

43 mm

Length

150 mm

Interfaces

Micro USB

Bluetooth®

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 2583859 PCE Instruments PCE-RT 1200BT Surface roughness tester

User & Safety Instructions

User & Safety Instructions 2583859 PCE Instruments PCE-RT 1200BT Surface roughness tester

Description

With this portable Bluetooth material tester, you can quickly and precisely measure roughness from a wide range of surfaces. For this purpose, the material tester is placed on the surface to be tested with Bluetooth. With the positioning device, the material tester can be aligned on a wide range of surfaces. A measurement with the Bluetooth material tester can be carried out by pressing a button. After the measurement is completed, the user will see the measurement on the display of the Bluetooth material tester. A history diagram of the interface is also shown on the display. When measuring surface roughness, there are various measurement parameters that provide information about the roughness of the surface, such as the maximum roughness depth, the average roughness depth and many other measurement parameters. These can be displayed by the Bluetooth material tester after a measurement has been made in the data memory. After each measurement of roughness, the recorded measured values are stored in the material tester with Bluetooth. Up to 20 measurement sequences can be stored in the Bluetooth material tester. In order to further process or analyze these, the Bluetooth material tester can be connected to a PC via the micro-USB interface and read out and analyze and process via the free software contained in the Download Portal. This material tester has a Bluetooth interface. With this Bluetooth interface, a direct connection can be established with an Android terminal. This has several advantages. In this way, the stored data can be displayed and analyzed directly on the Android terminal. The measured values measured by the Bluetooth material tester can also be exported and forwarded from the mobile device. In addition to transmitting the measured values, it is also possible to control the Bluetooth material tester via the connected mobile device. Thus, the measurement parameters can be set directly in the material tester with Bluetooth. At the same time, the Bluetooth material tester can start a measurement process via the Bluetooth interface. This has the special advantage that, unlike starting via the buttons on a material tester, no vibrations are transferred to the Bluetooth material tester. This gives the user a more accurate and secure measurement result from the Bluetooth material tester.

This text is machine translated.

Scope of delivery

  • 1x Material tester PCE-RT 1200BT 1x micro-sensor 1x protective cap for button 1x fixed voltage device 1x software 1x calibration plate 1x roughness standard 1x USB cable 1x Charging adapter 1x carrying case 1x user manual

More interesting products

(*All information is plus legal VAT)