• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-SPM 5 Solar panel tester

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE Instruments Solar panel measuring device PCE-SPM 5 with I-V/P-V characteristic measurement |VOC 0 … 60 V |ISC 0 … 30 A |Pmax 0 … 800 W

  • I-V and P-V measurement with auto and manual mode
  • Display of characteristic curves and measuring values (IV/PV)
  • Colour-coded curve display with table
  • Display of peak data and electrical parameters
  • Memory for up to 10 measurements

Technical specifications

  • DC voltage
  • No-load Voltage Function (VOC)
  • Measurement range 0 ... 60 V
  • Resolution 0.001 V
  • Accuracy +/-1 %
  • DC voltage
  • Function MPP Voltage (Ump)
  • Measurement range 0 ... 60 V
  • Resolution 0.001 V
  • Accuracy ± 5%
  • Direct current DC
  • Short-circuit current function (ISC)
  • Measurement range 0 - 30 A.
  • Resolution: 0.001 A
  • Accuracy +/-1 %
  • Direct current DC
  • Function MPP Current (IMPP)
  • Measurement range 0 - 30 A.
  • Resolution: 0.001 A
  • Accuracy ± 5%
  • Temperature
  • Measurement range 0 - 60 °C
  • Resolution 0.1 °C
  • Accuracy 1 °C
  • Temperature
  • Measurement range 32 - 140 °F
  • Resolution 0.18 °F
  • Accuracy +/-1.8 °F
  • Power
  • Maximum power function (Pmax)
  • Measurement range 0 - 800 W
  • 0.001 W graduation
  • Accuracy ± 5%
  • General Technical Specifications
  • Inputs MC4 PV
  • Display type LC-color display with illumination
  • Display size 2.4 inches
  • Measurement rate 3 x per second
  • Storage medium Internal memory
  • Memory capacity (additional information) Memory for the last 10 measured values, data is lost when switched off.
  • Interface USB-C
  • Automatically switches off approx. 5 min.
  • Menu language English (US), English (GB)
  • Protection class (device) IP40
  • Voltage supply: 5V DC / 500mA
  • Battery/battery 1 x 3.7 V internal , lithium-ion battery
  • Capacity: 1000 mAh
  • Operating conditions -10 ... 50 °C , 0 ... 80 % r. F.
  • Storage conditions -10 ... 60 °C , 0 ... 80 % r.h.
  • Dimensions (L x W x H) 155 x 73 x 38 mm.
  • Weight 253 g
Product type

Solar panel tester

Reading type

DC voltage

DC current

Power

Temperature

Manufacturer's standards (no certificate)

Dim

(L x W x H) 165 x 73 x 38 mm

Display

Digital

LCD

Weight

253 g

Width

73 mm

Height

38 mm

Length

165 mm

Interfaces

USB-C

Solar panel meter/photovoltaic characteristic meter

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3841693 PCE Instruments PCE-SPM 5 Solar panel tester

Datasheet 3841693 PCE Instruments PCE-SPM 5 Solar panel tester

User & Safety Instructions

User & Safety Instructions 3841693 PCE Instruments PCE-SPM 5 Solar panel tester

Description

The solar panel meter is a measuring device for analysis and evaluation of photovoltaic modules on the basis of their electrical characteristics. The solar panel meter is designed for fast and reliable testing of solar modules directly on site and enables the recording of most important electrical measured values of a module.

With a direct voltage range of 0 ... 60 V, a direct current range of 0 ... 30 A and a maximum power measurement up to 800 W, the solar panel measuring device is suitable for common photovoltaic modules. The measured values are processed during the measurement and displayed in the device. The solar panel meter carries out an I-V characteristic measurement and graphically displays the measurements in the form of an I-V/P-V curve analysis. The measured values are displayed visually as curves. The display is color-coded: Current (blue), power (violet) and voltage (black), enabling a clear distinction between the parameters.

In addition to the trend view, a data table is available in which the measured values are listed. The peak data for a quick evaluation of the performance values are also highlighted there. The solar panel meter determines the most important electrical parameters such as idle voltage (VOC), short-circuit current (ISC), MPP voltage (upp), MPP current (IMPP) as well as the maximum output (Pmax).

The images are displayed on an integrated 2.4 inch LCD screen that displays both graphs and measurement data. In addition, the module temperature is recorded. The solar panel meter has an internal memory for up to 10 data sets which can be stored and retrieved in the device. The measuring points are lost after the device is switched off. With its versatile measurement and analysis functions, the solar panel meter is suitable for installation, maintenance and troubleshooting Photovoltaic systems

This text is machine translated.

Scope of delivery

  • 1 x PCE-SPM 5 solar panel meter
  • 1 x MC4-PV-Connection cable
  • 1 x test lead set with alligator clips
  • 1 x USB-C cable
  • 1x user manual