1/5
Probe thermometer
40 °C
1.5 %
0.1 °C
Immersion probe
ISO standards
fitted
(L x W x H) 211 x 19 x 32 mm
2 s
LCD
0.1 °C
Digital, compact thermometer for insertion or immersion / low response time / replaceable battery / robust and impact resistant
IP65
incl. rigid probe
incl. immersion probe
120 mm
130 g
Incl. ISO calibration certificate
Temperature
19 mm
32 mm
211 mm
-10 °C
PCE-ST 1-ICA
Plastic-free packaging
Datasheet 3812731 PCE Instruments PCE-ST 1-ICA Probe thermometer Calibrated to (ISO standards) -10 - 40 °C Sensor type Immersion probe IP6
User & Safety Instructions 3812731 PCE Instruments PCE-ST 1-ICA Probe thermometer Calibrated to (ISO standards) -10 - 40 °C Sensor type Immersion probe IP6