• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-ST 161 Probe thermometer Temperature reading range -50 up to 290 °C Sensor type NTC incl. rigid prob

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE Instruments Rod Thermometer PCE-ST 161 |Measuring range -50 … 290 °C |Contact thermometer |HACCP certified |NTC sensor

  • Display: Backlit, one-line LCD
  • Temperature display: Changeable between °C and °F.
  • Functions: MAX, MIN and HOLD mode
  • Robust metal folding joint
  • Rubber coated surface for slip-proof handling
  • IP67 protection rating
  • Housing made of ABS/TPE/metal

Technical specifications

  • Temperature
  • Measurement range -50 - -30 °C
  • Resolution 0.1 °C
  • Accuracy +/-1 °C.
  • Temperature
  • Measurement range -30 - +120 °C
  • Resolution 0.1 °C
  • Accuracy +/-0.5 °C.
  • Temperature
  • Measurement range 120 - 200 °C
  • Resolution 0.1 °C
  • Accuracy +/-1 °C.
  • Temperature
  • Measurement range 200 - 290 °C
  • Resolution 1°C
  • Accuracy +/-2 °C.
  • Sensor
  • Type NTC
  • General Technical Specifications
  • MEASUREMENT FUNCTIONS MAX., MIN, HOLD
  • Display type LCD
  • Display size 1.42 inches
  • Response time 2 s
  • Operating time: 100 h
  • Dimensions of probe length 93 mm
  • Menu language English (GB), English (US)
  • IP67 protection (device)
  • Battery 2 x 1.5 V AAA battery , alkaline-manganese
  • Capacity: 1200 mAh
  • Power 3.6 Wh
  • Operating conditions 0 ... 60 °C , 10 ... 95 % r. F.
  • Storage conditions -30 ... 70 °C , 10 ... 90 % r.h.
  • Dimensions (L x W x H) 152 x 45 x 23 mm.
  • Weight 140 g
Product type

Probe thermometer

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

290 °C

Sensor type

NTC

Accuracy ± °C

2 °C

Manufacturer's standards (no certificate)

Dim

(L x W x H) 152 x 45 x 23 mm

Resolution (temperature)

2 °C

Features

incl. rigid probe

Probe length

93 mm

Weight

140 g

Temperature reading range

-50 up to 290 °C

Reading range

-50-290 °C

Width

45 mm

Height

23 mm

Length

152 mm

Device name

Waterproof folding thermometer/rod thermometer

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3841691 PCE Instruments PCE-ST 161 Probe thermometer Temperature reading range -50 up to 290 °C Sensor type NTC incl. rigid prob

Datasheet 3841691 PCE Instruments PCE-ST 161 Probe thermometer Temperature reading range -50 up to 290 °C Sensor type NTC incl. rigid prob

User & Safety Instructions

User & Safety Instructions 3841691 PCE Instruments PCE-ST 161 Probe thermometer Temperature reading range -50 up to 290 °C Sensor type NTC incl. rigid prob

Description

The stick thermometer is a waterproof folding thermometer for a precise temperature measurement. It convinces through a fast response time and an easy to read measurement display.

The NTC sensor measures temperatures from -50 °C to +290 °C. The foldable probe can be stowed away to save space after use, while the robust metal folding joint supports a repeated use. The housing is made of ABS, TPE and stainless steel and is IP67 waterproof. Rubber-coated surface improves grip when handling.

The backlit, single-line LCD displays readings clearly. The thermometer enables you to select between °C or °F and use the modes MAX, MIN and HOLD. HOLD mode keeps a reading on the display while MAX and MIN display the recorded maximum and minimum values. If the measuring range is exceeded, the display shows ""OL". After about four minutes without operation, the rod thermometer switches off automatically.

With its IP67 design, the folding probe and practical measurement functions, the stick thermometer is suitable for reliable temperature measurements, where measurements should be quickly recorded and then read easily.

This text is machine translated.

Scope of delivery

  • 1 x stick thermometers PCE-ST 161
  • 1x user manual
  • 2 x AAA-battery (1.5V)