
Highlights & Details
PCE instruments hand tachometer PCE-T 238-ICA
- The non-contact measurement of the manual tachometer takes place via a laser
- Contact measurement of m/min via surface wheel
- Robust ABS-plastic casing
- With different rubber-coated measuring tips (cone shape and funnel shape)
- The speed can be checked on components that are difficult to access
- Independent of direction of rotation
- Running speed
- Incl. ISO calibration certificate
Technical specifications
- Rotational speed, mechanical
- Measuring range 0.5 ... 999 R/min
- Resolution 0.1 Rev/min
- Accuracy +/-(0.1 % from MW. +1 digit) from the scale end value
- Rotational speed, mechanical
- Measuring range 1000 ... 19999 R/min
- Resolution 1 Rev/min.
- Accuracy +/-(0.1 % from MW. +1 digit) from the scale end value
- Rotational speed, optical
- Measuring range 5 ... 999 R/min
- Resolution 0.1 Rev/min
- Accuracy +/-(0.1 % from MW. +1 digit) from the scale end value
- Rotational speed, optical
- Measuring range 1000 ... 99999 R/min
- Resolution 1 Rev/min.
- Accuracy +/-(0.1 % from MW. +1 digit) from the scale end value
- Speed
- Measuring range 0.05 ... 99.99 km/h
- Resolution 0.01 km/h
- Accuracy +/-(0.1 % from MW. +1 digit) from the scale end value
- Speed
- Measuring range 100 ... 999.9 m/min
- Resolution 0.1 m/min.
- Accuracy +/-(0.1 % from MW. +1 digit) from the scale end value
- Speed
- Measuring range 1000 ... 1999.9 m/min
- Resolution 1 m/min.
- Accuracy +/-(0.1 % from MW. +1 digit) from the scale end value
- General Technical Data
- Unit(s) ft/min, m/min, RPM, in/min
- Display type LCD
- Display size 1.67 inches
- Storage information Stores MAX, MIN and the last measured value
- Interface RS232
- Class 2 laser smaller than 1 mW
- Measuring distance 5 ... 150 cm
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Power supply batteries
- Battery 4 x 1.5 V AAA battery , alkaline-manganese
- Capacity 1200 mAh
- Operating conditions 0 ... 50 °C , 0 ... 80 % r.F.
- Storage conditions 0 ... 50 °C , 0 ... 80 % r.F.
- Dimensions ( L x W x H ) 165 x 50 x 33 mm
- Weighs 182 g.
- Product type
Handheld tachometer
- Measuring type
Optical
Mechanical
- RPM accuracy
±(0,1 % v. Mw. +1 Digit) vom Skalenendwert
- Speed resolution
0.1 U/min
- Operating voltage
1.5 V
- Dim
(L x W x H) 165 x 50 x 33 mm
ISO standards
- Weight
182 g
- Display
LCD
- Rotational speed, mechanical (max.)
19999 U/min
- Rotational speed, mechanical (min.)
0.5 U/min
- Rotational speed, optical (max.)
99999 U/min
- Rotational speed, optical (min.)
5 U/min
- Rotational speed range (max.)
0.5 - 19999 U/min
- Rotational speed (optical)
5 - 99999 U/min
- Calibration service
Incl. ISO calibration certificate
- Width
50 mm
- Height
33 mm
- Length
165 mm
- Type
PCE-T 238-ICA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812733 PCE Instruments PCE-T 238-ICA Handheld tachometer Calibrated to (ISO standards) Optical, Mechanical 0.5 - 19999 U/min 5
User & Safety Instructions
User & Safety Instructions 3812733 PCE Instruments PCE-T 238-ICA Handheld tachometer Calibrated to (ISO standards) Optical, Mechanical 0.5 - 19999 U/min 5
Description
The user does not need to pay attention to the direction of rotation when using the manual tachometer, as this device works and can be used independently of it. Thus, it is precisely to be used in the maintenance and maintenance of machines. Through the contact-free measurement, it is also possible to check the speed of the components that are difficult to access.
This text is machine translated.
Scope of delivery
- 1 x hand tachometer PCE-T 238-ICA
- 2 x rubberized measuring tip (conical)
- 1 x rubberized measuring tip (funnel shape)
- 1 x reflecting contact strips (approx. 60 cm)
- 4 x 1.5 V AAA battery
- 1x user manual
- 1 x ISO calibration certificate
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







