
Highlights & Details
Manual tachometer PCE-T 260
- Easy to operate
- Powerful LED´s
- Non-contact temperature measurement
- Temp. Measurement with sensor type K or PT 1000
- Robust ABS plastic housing
- 5-digit 10 mm LCD display
- Last measured value, min/max memory
- Red stroboscope light
Technical specifications
- Product type
Tachometer
- Measuring type
Optical
Mechanical
- RPM accuracy
0.05
- Speed resolution
0.5 U/min
- Dim
(L x W x H) 67 x 39 x 207 mm
DAkkS standards
- Weight
255 g
- Display
LCD
- Rotational speed, mechanical (max.)
19999 U/min
- Rotational speed, mechanical (min.)
0.5 U/min
- Rotational speed, optical (max.)
99999 U/min
- Rotational speed, optical (min.)
5 U/min
- Rotational speed range (max.)
0.5 - 19999 U/min
- Rotational speed (optical)
5 - 99999 U/min
- Width
39 mm
- Height
207 mm
- Length
67 mm
- Type
PCE-T 260
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2468663 PCE Instruments PCE-T 260 Tachometer Calibrated to (DAkkS standards) Optical, Mechanical 0.5 - 19999 U/min 5 - 99999 U/m
Description
The combined tachometer stroboscope is a measuring device for use in maintenance, maintenance and production. In addition to the strobe function, the tachometer stroboscope also has the option of contacting speed reduction and measuring temperatures. This makes the tachometer strobe ideal for testing the rotational speeds and temperatures of centrifuges, motors, fans and many other machines and systems used in industry and research. The special feature lies in the combination of these measuring parameters in a housing. The tachometer stroboscope has a measurement range of 0.5 ...99.990 rpm, the IC circuit in combination with a bright red LED lamp means the device consumes less power and is almost maintenance-free. The setting for the tachometer stroboscope is done via push buttons (for coarse and fine adjustment). The tachometer stroboscope also enables contactless measurement of the rotational speed of 0.5...99.990 rpm with a resolution of up < to 0.5 (at n 1,000 rpm). The setting for contacting speed or speed measurement rotates the display by 180 ° so that you can read the values comfortably.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x manual tachometer PCE-T 260
- 1x measuring adapter
- 2 x probe tip (inner and outer cone)
- 1x measuring wheel
- 1x reflex tape (600 mm)
- 1x carrying case
- 1x user manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






