1/7
Temperature data logger
Temperature
0,1 °C
-200 °C
1370 °C
32000 records
ISO standards
5 V DC
4 x K-type wire sensors
(L x W x H) 166 x 88 x 32 mm
247 g
4
0.1 °C
approx.
Incl. ISO calibration certificate
Temperature
-200 up to 1370 °C
0.2 %
88 mm
32 mm
166 mm
Micro USB
IP52
PCE-T 394-ICA
Plastic-free packaging
Datasheet 3812737 PCE Instruments PCE-T 394-ICA PCE-T 394-ICA Temperature data logger Calibrated to (ISO standards) Unit of measurement Te
User & Safety Instructions 3812737 PCE Instruments PCE-T 394-ICA PCE-T 394-ICA Temperature data logger Calibrated to (ISO standards) Unit of measurement Te