• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-TB 1,5-ICA Compact scales Calibrated to (ISO standards) Weight range 1.5 kg Readability 0.2 g mains-

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments compact scales PCE-TB 1.5-ICA

  • Piece-counting function
  • 9 different weighing units
  • Percent % comparison weight
  • Filter (reaction time) adjustable
  • max. Weighting
  • Tolerance determination weight min / ok / max
  • Several weights sum up
  • Statistical evaluation
  • Recipe mixing weighing
  • Adjustable RS-232 and USB interface
  • Bi-directional interfaces
  • Printer languages line mode and EPL2
  • Adjustable display lighting
  • Adjustable automatic shutdown
  • Battery / rechargeable battery and mains operation possible
  • Can also be recharged by the scales
  • External calibration (freely selectable weight)
  • Menu can be set freely
  • Analogous Switch contacts optional
  • incl. super smash bros. ISO calibration certificate

Technical specifications

  • Weighing capacity
  • Measuring range [Max] 1.5 kg
  • Resolution [d] 0.05 g
  • Accuracy +/-0.2 g
  • General Technical Specifications
  • Measuring FUNCTIONS MIN, MAX
  • Measurement functions (additional information) Piece counting function, Percent comparison weighing, statistical function, sum function, animal weighing function
  • Units(s) kg, g, lb, oz, ct, ozt, gr, dwt, mg
  • Display type LCD with lighting
  • Digit size [WxH] H 30 mm
  • Interface USB, RS232C
  • Automatically switches off approx. 5 min.
  • Repeatability 0.1 g
  • Tare area Over the full weighing range
  • Weighing plate dimensions B 300 x D 210 mm
  • External calibration
  • Start-up time less than 3 seconds
  • Linearity 0.15 g
  • Menu language English (US), English (GB)
  • Protection class (device) IP54
  • POWER SUPPLY 230 V AC | 50 HZ, 6 VA,12V DC 1.2A
  • Connector type for device Euro plug
  • Rechargeable battery/battery 1 x 3 V CR 2032 (button cell 3V) , lithium ion battery
  • Capacity: 220 mAh
  • Operating conditions -10 ... 40 °C , 15 ... 85 % r. F.
  • Storage conditions -10 ... 40 °C , 15 ... 85 % r.h.
  • Dimensions (L x W x H) 350 x 328 x 115 mm.
  • Weight 3500 g
Weight range

1.5 kg

Product type

Compact scales

Weight resolution

0,05 g

Readability

0.2 g

Weighing plate dimensions

300 x 210 mm

Load capacity

1.5 kg

Display

Digital

Power supply (LOV)

mains-powered

rechargeable

battery-powered

Type

Electronic scale / compact scales

Type

Table scales / digital scales / compact scales

ISO standards

Power supply (details)

230 V AC

Dim

(L x W x H) 350 x 328 x 115 mm

Weight

3500 g

Calibration service

Weight/mass

Weighing plate

Stainless steel

Width

328 mm

Height

115 mm

Length

350 mm

Type

PCE-TB 1,5-ICA

Features

Counting

Top plate (width)

300 mm

Top plate (length)

210 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812740 PCE Instruments PCE-TB 1,5-ICA Compact scales Calibrated to (ISO standards) Weight range 1.5 kg Readability 0.2 g mains-

User & Safety Instructions

User & Safety Instructions 3812740 PCE Instruments PCE-TB 1,5-ICA Compact scales Calibrated to (ISO standards) Weight range 1.5 kg Readability 0.2 g mains-

Description

The PCE-TB series compact scales have a weighing range of 0 ... 1.5 kg and are characterized by a very wide range of applications. Not only the large range of functions of the compact scales is interesting, but the communication options of the compact scales are also appreciated. The compact balance has a bidirectional RS-232 and USB interface. As such, the compact balance offers every programmer a very good basis (you can find the interface description of the table scale in the instructions). The compact scales send the information by pressing a button on the scales, automatically after the stabilization of the weighing value, in combination Print key and stable weight display, continuously (approx. 10 values per second) or upon request of the computer.

Another option for integrating the compact scale into a system is the optional interfaces such as LAN, analog output 4 ... 20 mA or 0 ... 10 V and the weight limit function with three potential-free contacts. Interesting functions of the compact scales are piece counting, percentage calculation, recipe weighing, animal weighing function, statistical function, Summing function, limit value function, different weighing units etc. The compact scales can be operated with a power supply unit as well as with a rechargeable battery and are best suited for mobile usage as well. With the optionally available PCE-SOFT-SC software, you can import the weighing data of the compact scales directly into each system, where a keyboard entry with the cursor is possible, like. E.g. Excel, Word, DHL, SAP etc. because the software simulates a keyboard input by the system scales.

This text is machine translated.

Scope of delivery

  • 1 x compact scales PCE-TB 1.5-ICA
  • 1 x power supply 12 V DC
  • 1 x stainless steel weighing plate
  • 1x user manual
  • 1 x ISO calibration certificate

What kind of Laboratory Scales are you looking for?