
Highlights & Details
PCE instruments compact scales PCE-TB 15-ICA
- Piece-counting function
- 9 different weighing units
- Percent % comparison weight
- Filter (reaction time) adjustable
- Animal weighing function
- max. Weighting
- Tolerance determination weight min / ok / max
- Several weights sum up
- Statistical evaluation
- Recipe mixing weighing
- Adjustable RS-232 and USB interface
- Bi-directional interfaces
- Printer languages line mode and EPL2
- Adjustable display lighting
- Adjustable automatic shutdown
- Battery / rechargeable battery and mains operation possible
- Can also be recharged by the scales
- External calibration (freely selectable weight)
- Menu can be set freely
- Analogous Switch contacts optional
- incl. super smash bros. ISO calibration certificate
Technical specifications
- Weighing capacity
- Measuring range [Max] 15 kg
- Resolution [d] 0.5 g
- Accuracy +/-2 g
- General Technical Specifications
- Measuring FUNCTIONS MIN, MAX
- Measurement functions (additional information) piece counting function, % comparison weighing, animal weighing function, several weightings summing, statistical evaluation, Recipe mixing weighing
- Units(s) kg, g, lb, oz, ct, ozt, gr, dwt, mg
- Display type LCD with lighting
- Digit size [WxH] H 30 mm
- Interface USB, bidirectional RS232
- Automatically switches off approx. 5 min.
- Repeatability 1 g
- Tare area over the full weighing range
- Weighing plate dimensions B 300 x D 210 mm
- External calibration
- Start-up time less than 3 seconds
- Linearity 1.5 g
- Menu language English (US), English (GB)
- Protection class (device) IP54
- POWER SUPPLY 230 V AC | 50 HZ 6 VA,12 V DC 1.2 A
- Connector type for device Euro plug
- Battery 1 x 3 V internal , lithium-ion battery
- Capacity: 220 mAh
- Operating conditions -10 ... 40 °C , 15 ... 85 % r. F.
- Storage conditions -10 ... 40 °C , 15 ... 85 % r.h.
- Dimensions (L x W x H) 350 x 328 x 115 mm.
- Weight 3500 g
- Weight range
15 kg
- Product type
Counting scales
- Weight resolution
0,5 g
- Readability
0.5 g
- Weighing plate dimensions
300 x 210 mm
- Load capacity
15 kg
- Display
Digital
- Power supply (LOV)
rechargeable
battery-powered
mains-powered
- Type
Electronic units counting scale/inventory scale
- Type
Table scale / piece counting scale / compact scale
ISO standards
- Power supply (details)
230 V AC
- Dim
(L x W x H) 350 x 328 x 115 mm
- Weight
3500 g
- Calibration service
Weight/mass
- Weighing plate
Stainless steel
- Width
328 mm
- Height
115 mm
- Length
350 mm
- Reproducibility
0.5 g
- Type
PCE-TB 15-ICA
- Features
Counting
- Top plate (width)
300 mm
- Top plate (length)
210 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812742 PCE Instruments PCE-TB 15-ICA Counting scales Calibrated to (ISO standards) Weight range 15 kg Readability 0.5 g recharg
Datasheet 3812742 PCE Instruments PCE-TB 15-ICA Counting scales Calibrated to (ISO standards) Weight range 15 kg Readability 0.5 g recharg
User & Safety Instructions
User & Safety Instructions 3812742 PCE Instruments PCE-TB 15-ICA Counting scales Calibrated to (ISO standards) Weight range 15 kg Readability 0.5 g recharg
User & Safety Instructions 3812742 PCE Instruments PCE-TB 15-ICA Counting scales Calibrated to (ISO standards) Weight range 15 kg Readability 0.5 g recharg
Description
Another option for integrating the compact scale into a system is the optional interfaces such as LAN, analog output 4 ... 20 mA or 0 ... 10 V and the weight limit function with three potential-free contacts. Interesting functions of the compact scales are piece counting, percentage calculation, recipe weighing, animal weighing function, statistical function, Summing function, limit value function, different weighing units etc.
The compact scales can be operated with a power supply unit as well as with a rechargeable battery and are best suited for mobile usage as well. With the optionally available PCE-SOFT-SC software, you can import the weighing data of the compact scales directly into each system, where a keyboard entry with the cursor is possible, like. E.g. Excel, Word, DHL, SAP etc. because the software simulates a keyboard input by the compact scales.
This text is machine translated.
Scope of delivery
- 1 x compact scales PCE-TB 15-ICA
- 1 x power supply 12 V DC
- 1 x stainless steel weighing plate
- 1x user manual
- 1 x ISO calibration certificate

