• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-TB 30-ICA Compact scales Calibrated to (ISO standards) Weight range 30 kg Readability 1 g rechargeab

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments compact scales PCE-TB 30-ICA

  • Piece-counting function
  • 9 different weighing units
  • Percent % comparison weight
  • Filter (reaction time) adjustable
  • Animal weighing function
  • max. Weighting
  • Tolerance determination weight min / ok / max
  • Several weights sum up
  • Statistical evaluation
  • Recipe mixing weighing
  • Adjustable RS-232 and USB interface
  • Bi-directional interfaces
  • Printer languages line mode and EPL2
  • Adjustable display lighting
  • Adjustable automatic shutdown
  • Battery / rechargeable battery and mains operation possible
  • Can also be recharged by the scales
  • External calibration (freely selectable weight)
  • Menu can be set freely
  • Analogous Switch contacts optional
  • incl. super smash bros. ISO calibration certificate

Technical specifications

  • Weighing capacity
  • Measuring range [Max] 30 kg
  • Resolution [d] 1 g
  • Accuracy +/-4 g
  • General Technical Specifications
  • Measuring FUNCTIONS MIN, MAX
  • Measurement functions (additional information) Piece counting function, Percent % comparison weighing, MIN/OK/MAX-selection, Tier balancing function, multiple weighing sum, statistical evaluation, recipe mixture weighing
  • Units(s) kg, g, lb, oz, ct, ozt, gr, dwt, mg
  • Display type LCD with lighting
  • Digit size [WxH] approx. 30 mm
  • Interface USB, bidirectional RS232
  • Automatically switches off approx. 5 min.
  • Repeatability 2 g
  • Tare area Over the full weighing range
  • Weighing plate dimensions B 300 x D 210 mm
  • External calibration
  • Start-up time less than 3 seconds
  • Linearity 3 g
  • Menu language English (US), English (GB)
  • Protection class (device) IP54
  • POWER SUPPLY 230 V AC | 50 HZ, 6 VA,12 V DC, 1.2A
  • Connector type for device Euro plug
  • Rechargeable battery/battery 1 x 3 V CR 2032 (button cell 3V) , lithium ion battery
  • Capacity: 220 mAh
  • Operating conditions -10 ... 40 °C , 15 ... 85 % r. F.
  • Storage conditions -10 ... 40 °C , 15 ... 85 % r.h.
  • Dimensions (L x W x H) 350 x 328 x 115 mm.
  • Weight 3500 g
Weight range

30 kg

Product type

Compact scales

Weight resolution

1 g

Readability

1 g

Weighing plate dimensions

300 mm x 210 mm

Load capacity

30 kg

Display

Digital

Power supply (LOV)

rechargeable

battery-powered

mains-powered

Type

Table scales / compact scales

Type

Compact/table scale, digital

ISO standards

Power supply (details)

230 V AC

Dim

(L x W x H) 335 x 320 x 110 mm

Weight

3500 g

Calibration service

Weight/mass

Weighing plate

Stainless steel

Width

320 mm

Height

110 mm

Length

335 mm

Reproducibility

1 g

Type

PCE-TB 30-ICA

Features

Counting

Top plate (width)

300 mm

Top plate (length)

210 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812744 PCE Instruments PCE-TB 30-ICA Compact scales Calibrated to (ISO standards) Weight range 30 kg Readability 1 g rechargeab

Datasheet 3812744 PCE Instruments PCE-TB 30-ICA Compact scales Calibrated to (ISO standards) Weight range 30 kg Readability 1 g rechargeab

User & Safety Instructions

User & Safety Instructions 3812744 PCE Instruments PCE-TB 30-ICA Compact scales Calibrated to (ISO standards) Weight range 30 kg Readability 1 g rechargeab

Description

The compact scale has a weighing range of 0 ... 30 kg and is characterized by a very versatile use. Not only the large range of functions of the compact scales is interesting, but the communication options of the compact scales are also appreciated.

The compact balance has a bidirectional RS-232 and USB interface. The system scale therefore provides every programmer with a very good basis (interface description of the compact scale can be found in the instructions). The compact scales send the information by pressing a button on the scales, automatically after the stabilization of the weighing value, in combination Print key and stable weight display, continuously (approx. 10 values per second) or upon request of the computer. Another option for integrating the compact scale into a system is the optional interfaces such as LAN, analog output 4 ... 20 mA or 0 ... 10 V and the weight limit function with three potential-free contacts. Interesting functions of the compact scales are piece counting, percentage calculation, recipe weighing, animal weighing function, statistical function, Summing function, limit value function, different weighing units etc.

The compact scales can be operated with a power supply unit as well as with a rechargeable battery and are best suited for mobile usage as well. With the optionally available software PCE-SOFT-SC the weighing data of the compact scale can be transferred directly to applications, which support a keyboard input with cursor (e.g. Excel, Word, DHL or SAP) without any programming knowledge. The input is simulated by the compact scale as a keyboard signal.

This text is machine translated.

Scope of delivery

  • 1 x compact scales PCE-TB 30-ICA
  • 1 x power supply 12 V DC
  • 1 x stainless steel weighing plate
  • 1x user manual
  • 1 x ISO calibration certificate

What kind of Laboratory Scales are you looking for?