1/6
30 kg
Counting scales
1 g
Digital
battery-powered
rechargeable
mains-powered
ISO standards
230 V AC
(L x W x H) 335 x 320 x 110 mm (approx.)
3500 g
1 g
Table scale / piece counting scale
Weight/mass
Stainless steel
approx.
320 mm
110 mm
335 mm
1 g
PCE-TB 30C-ICA
Counting
300 mm
210 mm
Plastic-free packaging
Datasheet 3812743 PCE Instruments PCE-TB 30C-ICA Counting scales PCE-TB 30C-ICA Calibrated to (ISO standards) Weight range 30 kg Readabili
Datasheet 3812743 PCE Instruments PCE-TB 30C-ICA Counting scales PCE-TB 30C-ICA Calibrated to (ISO standards) Weight range 30 kg Readabili
User & Safety Instructions 3812743 PCE Instruments PCE-TB 30C-ICA Counting scales PCE-TB 30C-ICA Calibrated to (ISO standards) Weight range 30 kg Readabili