• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-TC 20-ICA IR camera Calibrated to (ISO standards) -20 up to +400 °C 120 x 90 Pixel 25 Hz USB-C, micr

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments thermographic camera PCE-TC 20-ICA

  • Adjustable emission level
  • 4 different color palettes
  • Units: °C, °F
  • Thermal sensitivity 60 mK
  • Depth of field: 10 cm ... ∞
  • Auto switch-off
  • Internal memory: 12 MB up to 78 photos
  • Micro SD card up to 32 GB (optional)
  • Incl. ISO calibration certificate

Technical specifications

  • Temperature
  • Measurement range -20 - 0 °C
  • Resolution 0.1 °C
  • Accuracy +/-2 °C or +/-2 %
  • Temperature
  • Measurement range 0 - 400 °C
  • Resolution 0.1 °C
  • Accuracy +/-5 °C or +/-5 %
  • Temperature
  • Measurement range -4 - +752 °F
  • Resolution 0.1 °F
  • Accuracy +/-9 °F
  • General Technical Specifications
  • Units(s) °C, °F
  • Display type TFT color display
  • Display size 2.4 inches
  • Display resolution: 240 x 240 pixels
  • Storage medium Micro SD card, internal memory
  • Storage capacity 12 MB
  • Storage capacity (additional information) Internal memory for up to 78 photos, supports up to 32 GB micro-SD card (only FAT32-format)
  • Interface Micro SD card, USB-C
  • Camera resolution: 120 x 90 pixels
  • Automatic shutdown of ... to 5 ... 30 min.
  • Emission level from/to 0.01 ... 0.95
  • 10 cm focus range
  • Wavelength range 8 ... 14 µm
  • Optics (FOV) 50 ° (H)
  • Colour palette rainbow, white-black (+inverted), red hot, iron
  • Image / video format bmp
  • Measurement distance 0.5... 1.2 m.
  • Thermal sensitivity 60 mK
  • Frame rate: 25 Hz
  • Menu language English (US), Chinese, English (GB)
  • Protection class (device) IP20
  • Power supply 5 V/DC
  • Battery 3 x 1.5 V AAA battery , alkaline-manganese
  • Capacity: 1200 mAh
  • Operating conditions -10 ... 40 °C , 0 ... 85 % r. F.
  • Storage conditions -20 ... 60 °C , 0 ... 85 % r.h.
  • Dimensions (L x W x H) 210 x 60 x 100 mm.
  • Weight 202 g
Type

PCE-TC 20-ICA

Product type

IR camera

Bolometer array

120 x 90 Pixel

Interfaces

USB C®

microSD

Temperature reading range (max.)

+400 °C

Colour schemes

4

Temperature reading range (min.)

-20 °C

Optics

50° horizontal

Frame rate

25 Hz

Display resolution

240 x 320 Pixel

IP20

Thermal sensitivity

60 mK

Dim

(L x W x H) 210 x 60 x 100 mm

Memory units

78

Temperature resolution

0,1 °C

Display

240 X 320 p

Emission level (max.)

0.95

Emission level (min.)

0.01

Weight

202 g

Basic accuracy

5 %

Accuracy ± °C

5 °C

Calibration service

Incl. ISO calibration certificate

Temperature reading range

-20 up to +400 °C

Min. focusing distance

10 cm

Width

60 mm

Height

100 mm

Length

210 mm

Power supply (details)

5 V DC

Features

USB-C

micro-SD

incl. IR thermometer

ISO standards

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812749 PCE Instruments PCE-TC 20-ICA IR camera Calibrated to (ISO standards) -20 up to +400 °C 120 x 90 Pixel 25 Hz USB-C, micr

Datasheet 3812749 PCE Instruments PCE-TC 20-ICA IR camera Calibrated to (ISO standards) -20 up to +400 °C 120 x 90 Pixel 25 Hz USB-C, micr

User & Safety Instructions

User & Safety Instructions 3812749 PCE Instruments PCE-TC 20-ICA IR camera Calibrated to (ISO standards) -20 up to +400 °C 120 x 90 Pixel 25 Hz USB-C, micr

Description

The thermography camera is a device, which can be used in many areas like building inspection, vehicle maintenance, floor heating detection and electrical inspection. It covers a measurement range of -20 °C to +400 °C and enables precise temperature measurements with a resolution of 0.1 °C at an ambient temperature of 25 °C. The thermal imaging camera is adaptable, since it is equipped with an adjustable emission level from 0.01 to 0.95, WAS enables a precise measurement of different surface materials.

By selecting four color palettes, the display can be optimally adapted to different environments and requirements. In addition, the device offers the possibility to switch the displayed unit between Celsius (°C) and Fahrenheit (°F), depending on the requirement. Its thermal sensitivity of only 60 mK ensures that even the smallest differences in temperature are detected, which is an advantage of WAS especially in the detailed inspection of electrical systems or heating systems.
The camera has a depth of field from 10 cm up to infinity and is therefore suitable for both near as well as for remote measurements. An automatic power off function extends the service life of the camera and optimizes energy efficiency. The integrated min and max measurement function enables quick locating of the extreme temperatures in the measuring range and thus simplifies the analysis and documentation of temperature trends.

The thermography camera is equipped with an internal memory of 12 MB, which offers space for up to 78 images.A micro-SD card with up to 32 GB can be used to extend the storage capacity. The thermography camera can be directly connected to a computer via the built-in USB-C interface in order to transfer the recorded data efficiently and to process it there. The 2.4-inch TFT color display provides clear and accurate images for easy interpretation of data. The wavelength range of 8 ... 14 µm is suitable for many industrial applications and enables precise temperature measurements in different ranges.

This text is machine translated.

Scope of delivery

  • 1 x thermal image camera PCE-TC 20-ICA
  • 1x carrying case
  • 1 x USB-C data cables
  • 3 x 1.5 V AAA batteries
  • 1 x wrist strap
  • 1x user manual
  • 1 x ISO calibration certificate