• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-TCT 2000 Torque meter Manufacturer's standards (no certificate)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torque meter

Display

Touchscreen

Manufacturer's standards (no certificate)

Factory colour

Blue

Dim

(L x W x H) 125 x 50 x 80 cm

Weight

330 kg

Basic accuracy

0.01 %

Width

50 cm

Height

80 cm

Length

125 cm

Interfaces

USB plug

Documents & Downloads

Datasheet

Datasheet 3594508 PCE Instruments PCE-TCT 2000 Torque meter Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 3594508 PCE Instruments PCE-TCT 2000 Torque meter Manufacturer's standards (no certificate)