
Highlights & Details
PCE Instruments PCE-THB 40 PCE-THB 40 Multi-channel data logger Unit of measurement Humidity, Temperature 0 up to 50 °C 0 up to 90 RH
- Measures temperature, humidity, barometric pressure
- Flexible internal real-time data storage via SD memory card (1 ... 16GB)
- The saved data is stored directly as an Excel file on the SD card
- Pressure units can be selected
Technical specifications
- Measurement ranges: Temperature 0 ... + 50°C. Relative humidity 10 ... 90 % r.F. Barometric pressure 10 ... 1100 hPa (mbar) Resolution Temperature 0.1°C. Relative humidity 0.1% r.h. Barometric pressure 0.1 hPa to 1000 hPa (otherwise 1 hPa) Accuracy Temperature ±0.8 °C. Relative humidity ±4 % r.h. Barometric pressure ±2 hPa to 1000 hPa, otherwise ±3 hPa Measurement rate 5, 10, 30, 60, 120, 300 or 600 seconds or automatically (if the value is changed by ±1 °C, ±1 % r.h. or ±1 hPa, the data record is automatically written to memory) Data memory flexible via SD card memory 1 ... 16 GB (2 GB SD card included in delivery) Ambient temperature 0 ... +50 °C< 90 % RH Power supply 6 x 1.5 V battery (AAA) / 9 V mains adapter (optional) Dimensions 132 x 80 x 32 mm Weight (incl. battery) 285 g
- Product type
Multi-channel data logger
- Unit of measurement
Humidity
Temperature
- Temperature reading range (min.)
0 °C
- Temperature reading range (max.)
50 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 132 x 80 x 32 mm
- Weight
285 g
- Humidity reading range (max.)
90 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range
0 up to 50 °C
- Width
80 mm
- Height
32 mm
- Length
132 mm
- Power supply
AAA battery (6x)
- Type
PCE-THB 40
Documents & Downloads
Datasheet
Datasheet 2452685 PCE Instruments PCE-THB 40 PCE-THB 40 Multi-channel data logger Unit of measurement Humidity, Temperature 0 up to 50 °C
User & Safety Instructions
User & Safety Instructions 2452685 PCE Instruments PCE-THB 40 PCE-THB 40 Multi-channel data logger Unit of measurement Humidity, Temperature 0 up to 50 °C
Description
This text is machine translated.
Scope of delivery
- 1 x thermo-hygro barometer PCE-THB 40
- 1 x 2 GB SD memory card
- 1 x wall mounting kit
- 6 x battery
- 1x user manual
What kind of Data Loggers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








