• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-THT 10-ICA RH and temperature data logger Calibrated to (ISO standards) Temperature reading

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Measurement type (details) Non-invasive
  • Suitable for

Technical specifications

Product type

RH and temperature data logger

Measurement type (details)

Non-invasive

ISO standards

Dim

(L x W x H) 33 x 145 x 110 mm

Weight

122 g

Features

Temperature reading

Calibration range

Humidity

Temperature

Width

145 mm

Height

110 mm

Length

33 mm

Power supply

100 - 240 V (via PSU), included

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812758 PCE Instruments PCE-THT 10-ICA RH and temperature data logger Calibrated to (ISO standards) Temperature reading

User & Safety Instructions

User & Safety Instructions 3812758 PCE Instruments PCE-THT 10-ICA RH and temperature data logger Calibrated to (ISO standards) Temperature reading

What kind of Moisture Meters are you looking for?