• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-UX 3011D-ICA Moisture scales PCE-UX 3011D-ICA Calibrated to (ISO standards) Weight range 220 g Reada

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-UX 3011D-ICA

  • Weighing range 220 g.
  • Sample weight: Min. 4 g
  • Sample volume: Max. 95 cc
  • Internal weighing tray: Ø 105 / 115 mm
  • Adjustable heating temperature: 40 ... 180 °C
  • Spotlight power 250 W
  • PreFlash up to 180 °C.
  • Time setting: 1 ... 180 min
  • Menu lock
  • Incl. ISO calibration certificate

Technical specifications

  • Weighing range
  • Measuring range [Max] 220 g
  • Resolution [d] 0.001 g
  • Accuracy 0.001 g
  • General Technical Data
  • Outputs V24
  • Measurement functions % Humidity, % dry mass, % humidity ATRO, g residual weight, kg residual weight
  • Display type LCD with lighting
  • Display size 4 inches
  • Interface USB, RS232
  • Heating temperature 1 40 ... 180 °C
  • Minimum load [Min] 4 g
  • Menu language English (US), English (GB), German
  • Protection class (device) IP20
  • Power supply 230V AC | 48/63 Hz
  • Socket type Safety plug
  • Operating conditions 10 ... 40 °C , 0 ... 90 % r.F.
  • Storage conditions 10 ... 40 °C , 0 ... 90 % r.F.
  • Dimensions ( L x W x H x D) 380 x 380 x 440 x 280 mm
  • Further dimensions inner shell size: Ø 105 / 115 mm, inner shell height: 9 mm
  • Weight 7700 g.
Weight range

220 g

Product type

Moisture scales

Readability

0 g

Display

Digital

Power supply (LOV)

mains-powered

ISO standards

Factory colour

White

Black

Black-white

Power supply (details)

230 V AC

Dim

(L x W x H) 380 x 380 x 440 mm (outer)

Weight

8500 g

Weight resolution

0.001 g

Type

Humidity scale incl. ISO calibration certificate

Cable length

1 m

Weighing plate

Stainless steel

Dim. (add. text)

outer

Width

380 mm

Height

440 mm

Length

380 mm

Reproducibility

0.001 g

Type

PCE-UX 3011D-ICA

Features

Calibratable

Top plate (width)

115 mm

Top plate (length)

115 mm

Top plate (Ø)

105 mm

Documents & Downloads

Datasheet

Datasheet 3812917 PCE Instruments PCE-UX 3011D-ICA Moisture scales PCE-UX 3011D-ICA Calibrated to (ISO standards) Weight range 220 g Reada

User & Safety Instructions

User & Safety Instructions 3812917 PCE Instruments PCE-UX 3011D-ICA Moisture scales PCE-UX 3011D-ICA Calibrated to (ISO standards) Weight range 220 g Reada

Description

Our humidity determination scale is a precise device for determining the humidity in liquid and solid materials. The humidity level is suitable for different applications in the raw material extraction, manufacture, processing, research and recycling. With a maximum weighing of 220 g and a high measurement resolution of 0.001g the humidity balance makes possible an exact measurement of humidity.

The humidity determination scale works according to the principle of drying with simultaneous weighing. During drying, weight loss is recorded continuously and displayed as a percentage of the total mass. With a beam output of 250 W and an adjustable heating temperature from 40 °C to 180 °C, the moisture balance ensures fast and flexible drying of the samples. For measurement evaluation, the instrument offers various parameters such as % humidity, % dry mass, % humidity ATRO as well as g residual weight / kg and residual weight which enable analysis of the sample.

Features include an automatic shut-off that stops drying when the weight is constant. Automatic shutdown can be set to three criteria: Start of query, polling interval, and weight loss per polling interval. This allows a high degree of flexibility in controlling the drying process. Additionally, a timer is available, which can be set from 1 to 180 minutes. Our device is also equipped with a menu lock which prevents accidental adjustment of the parameters. The menu can be locked by a PIN, and the CAL menu item remains available. The scales also have a program memory with up to 9 memory locations, in order to store different drying profiles and to retrieve them quickly.

The moisture balance offers a GLP-compatible output of all data, which is done via the software Data Bridge. Intermediate values can be printed at individually adjustable intervals as required. In addition, all data is transmitted via the serial RS-232 interface and USB. The printer can be disabled if needed. The data can be transferred to a PC via software, which however must be purchased separately. The humidity analyzer scales also have a 4-digit device ID for unique identification of the device, which enables an exact assignment of the measured data.

The humidity tester is suitable for determining the humidity in many industrial branches, such as food and beverages (e.g. coffee, flour), animal nutrition, chemical industry, pharmaceutical industry, Agriculture, milk processing, meat processing, wood industry, textile processing, Recycling and sewage treatment plants. The humidity analyzer scales offer reliable measurements for a range of temperature-resistant materials.

This text is machine translated.

Scope of delivery

  • 1 x moisture control scale PCE-UX 3011D-ICA
  • 2 x stainless steel drying rack sample carrier
  • 1 x scissors switch
  • 1 x power cable
  • 1 x ISO calibration certificate