• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-VM 400B-ICA Vibration tester 0.1 °C

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE Instruments 4-ch. vibration meter PCE-VM 400B-ICA

  • 4 Channels for measuring and evaluating the vibrations
  • Measurement at shafts and bearings
  • Reliable piezo acceleration sensors
  • Wide frequency range: 1 - 25000 Hz
  • Measuring range: 0.001 ... 200 m/s²
  • Measuring range speed: 0.001 ... 200 mm/s.
  • Balancing up to 8 correction levels
  • Rating according to ISO 10816
  • USB port and 4 GB data storage
  • incl. super smash bros. ISO calibration certificate

Technical specifications

  • Acceleration
  • Measuring range 0.001 ... 200 m/s²
  • Resolution 0.001 m/s²
  • Accuracy ± 5%
  • Frequency range 1–25000 Hz
  • Rotational speed, optical
  • Measurement range 10 ... 200000 RPM
  • Resolution 1 Rev/min.
  • Accuracy ± 5%
  • Speed
  • Measurement range 0.001 ... 200 mm/s.
  • Resolution 0.001 mm/s.
  • Accuracy ± 5%
  • Frequency range 1–25000 Hz
  • Way
  • Measurement range 0.001 ... 2000 µm
  • Resolution 0.001 µm
  • Accuracy ± 5%
  • Frequency range 1–25000 Hz
  • Sensor
  • Designation PCE-VM 400B-SENS
  • Additional description additional standard sensor, 1.5 m cable, magnetic holder
  • General Technical Specifications
  • Number of measurement channels 4
  • FFT 0
  • Frequency: 1 – 25000 Hz
  • Display type VGA color display
  • Display size 3.5 inches
  • Storage medium Internal memory
  • Storage capacity 4 GB
  • Interface USB
  • Operating time: 8 h
  • Automatic shutdown of ... to 30 ... 99999 seconds
  • Menu language English (US), Polish, Spanish, German, Chinese, Russian, French, Indonesian
  • Protection class (device) IP20
  • Voltage supply: 5V DC / 1A
  • Connector type for device Euro plug
  • Battery 1 x 3.6 V 18650 , Lithium-ion battery
  • Capacity: 3200 mAh
  • Power 11.52 Wh
  • Operating conditions -10 ... 50 °C , 0 ... 90 % r. F.
  • Storage conditions -10 ... 50 °C , 0 ... 90 % r.h.
  • Dimensions (L x W x H) 220 x 100 x 42 mm
  • Weight 460 g
Basic accuracy

0.1 °C

Product type

Vibration tester

Reading type

Acceleration

Speed

Temperature

Frequency

Display

Digital

LCD

Dim

(L x W x H) 132 x 70 x 33 mm

Weight

150 g

Width

70 mm

Height

33 mm

Length

132 mm

Interfaces

Micro USB

Type

PCE-VM 400B-ICA

ISO standards

Calibration service

Incl. ISO calibration certificate

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812768 PCE Instruments PCE-VM 400B-ICA Vibration tester 0.1 °C

Datasheet 3812768 PCE Instruments PCE-VM 400B-ICA Vibration tester 0.1 °C

User & Safety Instructions

User & Safety Instructions 3812768 PCE Instruments PCE-VM 400B-ICA Vibration tester 0.1 °C

Description

The 4-channel vibration meter is a technically advanced instrument for the precise measurement and evaluation of vibrations in industrial applications. It enables the simultaneous measurement of vibrations at shafts and bearings via four independent channels. Equipped with high-quality piezo acceleration sensors, even the smallest vibrations can be accurately detected.

The 4-channel vibration meter has various measurement functions, including acceleration, speed, distance and speed, to cover a wide range of applications. It also offers the possibility of balancing with up to 8 correction levels in order to balance out imbalances in rotating machines. A route measurement can also be carried out with the 4-channel vibration measuring device, especially for recurring measurements at identical measurement points. An evaluation according to ISO 10816 "Evaluation of mechanical vibrations" is also possible.

The device is equipped with a USB interface and an internal memory of 4 GB for data transfer and storage. The 4-channel vibration meter has a robust design and is protected against dust and moisture, in order to ensure the use in demanding industrial environments.

Engineers and technicians can use this 4-channel vibration meter to accurately monitor and analyze machines to ensure smooth operation and a longer life.

This text is machine translated.

Scope of delivery

  • 1 x 4 channel vibration meter PCE-VM 400B-ICA
  • 2 x vibration sensor
  • 1 x infrared sensors
  • 1 x bracket for infrared sensor
  • 1 x Reflective tape
  • 1 x power supply 5 V, 1 A
  • 1 x micro USB cable
  • 1 x transport case
  • 1x user manual
  • 1 x ISO calibration certificate