• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-VM 5000-ICA Vibration tester

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments vibration meter PCE-VM 5000-ICA

  • Frequency range: 10 Hz – 1000 Hz
  • Measurement of acceleration, speed and vibration path
  • Simultaneous connection of up to 4 sensors
  • Data storage on SD card
  • Robust design
  • Precise measurements
  • Large backlit display
  • Evaluation of the data on the PC with Excel
  • incl. super smash bros. ISO calibration certificate

Technical specifications

  • Acceleration
  • Measuring range 0.5 ... 199.9 m/s²
  • Resolution 0.1 m/s²
  • Accuracy +/-(5 % from MW. +5 digits) @ 80 and 160 Hz
  • Acceleration
  • Measurement range 0.05 - 20.39 g
  • Resolution 0.01 g
  • Accuracy +/-(5 % from MW. +5 digits) @ 80 and 160 Hz
  • Acceleration
  • Measuring range 2 ... 656 ft/s²
  • Resolution 1 ft/s²
  • Accuracy +/-(5 % from MW. +5 digits) @ 80 and 160 Hz
  • Speed
  • Measurement range 0.5 ... 199.9 mm/s.
  • Resolution 0.1 mm/s.
  • Accuracy +/-(5 % from MW. +5 digits) @ 80 and 160 Hz
  • Speed
  • Measurement range 0.05 ... 19.99 cm/s.
  • Resolution 0.01 cm/s.
  • Accuracy +/-(5 % from MW. +5 digits) @ 80 and 160 Hz
  • Speed
  • Measurement range 0.02 ... 7.89 inch/s.
  • Resolution 0.01 inch/s
  • Accuracy +/-(5 % from MW. +5 digits) @ 80 and 160 Hz
  • Way
  • Reading range 0 - 1.999 mm
  • 0.001 mm release
  • Accuracy +/-(5 % from MW. +5 digits) @ 80 and 160 Hz
  • Way
  • Reading range 0 - 0.078 inch
  • 0.001 inch release
  • Accuracy +/-(5 % from MW. +5 digits) @ 80 and 160 Hz
  • General Technical Specifications
  • Number of measurement channels 4
  • Measuring functions MAX-Hold, HOLD, Peak
  • Measurement interval 1 ... 3600 s.
  • Frequency: 10 – 1000 Hz
  • Display type LCD with lighting
  • Display size 4.02 inches
  • SD card storage medium
  • Storage capacity 16 GB
  • RS232 interface
  • Automatically switches off approx. 10 min.
  • Calibration point: ,- Acceleration: 50 m/s² (160 Hz),- Speed: 50 mm/s (160 Hz),- Path: 0.141 mm (160 Hz)
  • Dimensions of probe:,- 16 x 37 mm in diameter,- cable length: 1.2 m,
  • Menu language English (US), English (GB)
  • Protection class (device) IP20
  • Power supply batteries, power supply 9 V DC
  • Battery 8 x 1.5 V AA battery , alkaline-manganese
  • Capacity: 3000 mAh
  • Operating conditions 0 ... 50 °C , 0 ... 85 % r. F.
  • Storage conditions 0 ... 50 °C , 0 ... 85 % r.h.
  • Dimensions (L x W x H) 203 x 76 x 38 mm.
  • Weight 515 g
Product type

Vibration tester

Reading type

Acceleration

Speed

Display

Digital

LCD

Operating voltage

9 V DC

Dim

(L x W x H) 203 x 76 x 38 mm

Weight

515 g

Width

76 mm

Height

38 mm

Length

203 mm

Interfaces

RS232

Type

PCE-VM 5000-ICA

ISO standards

Calibration service

Incl. ISO calibration certificate

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812769 PCE Instruments PCE-VM 5000-ICA Vibration tester

Datasheet 3812769 PCE Instruments PCE-VM 5000-ICA Vibration tester

User & Safety Instructions

User & Safety Instructions 3812769 PCE Instruments PCE-VM 5000-ICA Vibration tester

Description

The 4-channel vibration meter is able to perform vibration measurements at up to 4 locations at the same time. The vibration meter can be used to measure the speed, acceleration and oscillation range in a frequency range of 10 Hz to 1000 Hz. The cables of the vibration sensors are 1.2 m long so that the vibration meter can record vibrations at different points of the component to be examined. The recorded data can be viewed directly on the display or transferred to a PC with the SD card and further analyzed in Excel.

This text is machine translated.

Scope of delivery

  • 1 x vibration meter PCE-VM 5000-ICA
  • 2 x VB-83 probe with cable and magnetic base (1.2 m)
  • 2 x vibration sensor VB-84
  • 8 x 1.5 V AA batteries
  • 1 x transport case
  • 1x user manual
  • 1 x ISO calibration certificate