• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-VT 1100-ICA Vibration tester

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments vibration tester PCE-VT 1100-ICA

  • Measures vibration speed, displacement, acceleration
  • Maintains the measured value after each measurement
  • handy and battery-operated
  • Big frequency range
  • Auto switch-off after 20 seconds
  • Battery level indicator
  • incl. super smash bros. ISO calibration certificate

Technical specifications

  • Acceleration
  • Measuring range 0.01 ... 199.9 m/s² peak
  • Resolution 0.01 m/s² peak
  • Accuracy less than or equal to 3 % of MW.
  • Frequency range: 10 Hz – 1 kHz
  • Speed
  • Measurement range 0.01 ... 199.9 mm/s RMS
  • Resolution 0.01 mm/s RMS
  • Accuracy +/-(5 % from MW. +2 count
  • Frequency range: 10 Hz – 1 kHz
  • Offset
  • Measuring range 0.001 ... 1.999 mm p-p
  • Resolution 0.001 mm p-p
  • Accuracy +/-(5 % from MW. +2 digits); frequency-dependent: 10 ... 20 Hz: +10 / -20 % and 20 ... 1000 Hz: +/-5 %
  • Frequency range 10–500 Hz
  • General Technical Specifications
  • Measuring functions HOLD
  • Display type LCD with lighting
  • Response time 1 s
  • Operating time: 5 h
  • Automatic shut-off of 20 s.
  • Menu language English (US), English (GB)
  • Protection class (device) IP20
  • Power supply batteries
  • Battery/battery 2 x 3 V CR 2032 (button cell 3V), lithium
  • Capacity: 230 mAh
  • Operating conditions 0 ... 40 °C , 0 ... 84 % r. F.
  • Storage conditions 0 ... 40 °C , 0 ... 84 % r.h.
  • Dimensions (L x W x H) 155 x 24 x 18.7 mm.
  • Weight 40 g
Product type

Vibration tester

Reading type

Acceleration

Speed

Shift

Display

Digital

LCD

Dim

(L x W x H) 155 x 24 x 18.7 mm

Weight

40 g

Width

24 mm

Height

18.7 mm

Length

155 mm

Type

PCE-VT 1100-ICA

ISO standards

Calibration service

Incl. ISO calibration certificate

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812770 PCE Instruments PCE-VT 1100-ICA Vibration tester

Datasheet 3812770 PCE Instruments PCE-VT 1100-ICA Vibration tester

User & Safety Instructions

User & Safety Instructions 3812770 PCE Instruments PCE-VT 1100-ICA Vibration tester

Description

The vibration tester is used as hand-held measuring device for individual evaluation of vibration in machines and systems. This vibration tester can be used to determine the actual state on site. This means that appropriate changes can be made directly on site after the measurement. The new condition can then be evaluated. Thus, the vibration tester serves as measuring instrument for a relative measurement on different machines.

The vibration tester is designed for protective or preventive maintenance of production machines. Here, this vibration tester is used for quick measurement of unbalance and for checking bearing and gear states. Very often the vibration tester is also used to evaluate the condition of small electric motors.

This text is machine translated.

Scope of delivery

  • 1 x vibration tester PCE-VT 1100-ICA
  • 1 x PCE-VT-NF-10 standard sensor (length 10mm)
  • 2 x 3 V button cell batteries
  • 1 x appliance bag
  • 1 x storage case
  • 1x user manual
  • 1 x ISO calibration certificate