• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-VT 1100S-ICA Vibration tester

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Vibration tester

Reading type

Acceleration

Speed

Shift

Display

LCD

Dim

(L x W x H) 155 x 24 x 18.7 mm

Weight

40 g

Width

24 mm

Height

18.7 mm

Length

155 mm

Type

PCE-VT 1100S-ICA

ISO standards

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812772 PCE Instruments PCE-VT 1100S-ICA Vibration tester

Datasheet 3812772 PCE Instruments PCE-VT 1100S-ICA Vibration tester

User & Safety Instructions

User & Safety Instructions 3812772 PCE Instruments PCE-VT 1100S-ICA Vibration tester