• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-WQS 40 Water quality tester pH, Conductivity, Temperature

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE Instruments Water Quality Sensor PCE-WQS 40 |Conductivity 0 … 5000 µS/cm |pH 0 … 14 |0 … 60 °C |Robust electrode

  • Simultaneous measurement of pH and conductivity
  • Highly precise measurement with fast response time
  • LCD screen displays readings
  • RS485 interface for system integration
  • Wall mounting
  • Robust electrodes for continuous use
  • Supply voltage of 9 ... 24 V DC
  • Ideal for water treatment, agriculture, research and industry

Technical specifications

  • Conductivity
  • Measurement range 0 ... 5000 µS/cm
  • Resolution 0.1 µS/cm
  • Accuracy +/-1.5 % FS
  • PH
  • Measurement range 0 - 14 pH
  • Resolution 0.01 pH
  • ± -0.03 pH accuracy
  • Temperature sensor
  • Measurement range 0 - 60 °C
  • Resolution 0.1 °C
  • Accuracy +/-0.2 °C.
  • Electrode
  • PH name (pH-electrode)
  • Temperature range 0 to 60°C
  • Plastics shaft material
  • Material: Glass diaphragm
  • Shaft length 50 mm
  • Shaft diameter: 23 mm
  • Shaft diameter Additional information 3/4 inch External thread at the top and bottom of the electrode
  • Min. Immersion depth 25 mm.
  • Cable length: 5 m
  • BNC port
  • Weight 195 g
  • Dimensions 160 x 28 mm
  • Electrode
  • EC name (conductivity electrode)
  • Temperature range 0 to 60°C
  • Plastics shaft material
  • Shaft length 76 mm
  • Shaft diameter: 13 mm
  • Shaft diameter additional information 1/2 inch NPT thread connection
  • Min. Immersion depth 25 mm.
  • Cable length: 5 m
  • Connection open cable ends
  • Weight 155 g
  • Dimensions: 133 x 25 mm
  • General Technical Specifications
  • Display type LCD
  • Display size 1.26 inches
  • RS485 interface
  • Response time 45 s
  • Mounting wall
  • Menu language English (GB), English (US)
  • Protection class (device) IP42
  • Power supply 9 ... 24 V DC
  • Operating conditions 0 ... 60 °C , 0 ... 100 % r. F.
  • Storage conditions 0 ... 60 °C , 0 ... 100 % r.h.
  • Dimensions (W x H x D): 131 x 69 x 50 mm
  • Weight 113 g
Product type

Water quality tester

Reading type

pH

Conductivity

Temperature

Accuracy

±0.2 °C, ±0.03 pH, ±1.5 % FS

Display

Digital

LCD

Manufacturer's standards (no certificate)

Operating temperature

0 - 60 °C

Resolution

0.1 µS/cm, 0.01 pH, 0.1 °C

Power supply (details)

9 - 24 V DC

Dim

(L x W x H) 50 x 131 x 69 mm

Weight

113 g

Conductivity reading range

0 - 5000 µS/cm

Conductivity reading range (max.)

5000 µS/cm

Conductivity reading range (min)

0 µS/cm

Temperature reading range

0 up to 60 °C

Temperature reading range (max.)

60 °C

Temperature reading range (min.)

0 °C

pH reading range

0 - 14 pH

pH reading range (max.)

14 pH

pH reading range (min.)

0 pH

Width

131 mm

Height

69 mm

Length

50 mm

Interfaces

RS485

Device name

PH/conductivity meter / water quality sensor

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3841699 PCE Instruments PCE-WQS 40 Water quality tester pH, Conductivity, Temperature

Datasheet 3841699 PCE Instruments PCE-WQS 40 Water quality tester pH, Conductivity, Temperature

User & Safety Instructions

User & Safety Instructions 3841699 PCE Instruments PCE-WQS 40 Water quality tester pH, Conductivity, Temperature

Description

This high-quality water quality sensor enables the reliable and fast monitoring of important water parameters. With the simultaneous measurement of pH and conductivity, the Ideal water quality sensor is suitable for applications in water treatment, plant cultivation, scientific laboratories, and in municipal and industrial processes.

The water quality sensor has a pH measuring range of 0 ... 14 pH with a high resolution of 0.01 pH and an accuracy of +/-0.03 pH. The conductivity is measured in the range of 0 ... 5000 µS/cm at a resolution of 0.1 µS/cm and an accuracy of +/-1.5 % FS. In this way, the sensor provides accurate readings for the continuous monitoring of water quality.

The pH-electrode has a robust plastic shaft with glass diaphragm and is designed for temperatures from 0 to 60 °C. For simple installation, it has a 3/4-inch external thread on the top and bottom. The connection is made via a BNC plug, while the 5 m long connection cable allows a flexible mounting. The conductivity electrode also consists of a durable plastic shaft and is equipped with a 1/2-inch NPT threaded connection.

The 1.26" LCD display allows you to read readings on site. Communication takes place via an RS485 interface, whereby the water quality sensor can be integrated without any problem in the existing measurement, control and automation systems. It is mounted on the wall. A supply voltage of 9 to 24 V DC is necessary for operation

With a response time of just 45 seconds, the water quality sensor is particularly suitable for applications requiring fast and reliable measurement results. Typical areas of application are quick control Water quality, plant cultivation, scientific experiments, urban wastewater treatment plants, chemical process engineering and environmental protection projects.

This text is machine translated.

Scope of delivery

  • 1 x Water quality sensor PCE-WQS 40
  • 1 x pH electrode with 5 m connecting cable
  • 1 x conductivity electrode with 5 m connecting cable

What kind of Water Quality & Fluid Testing are you looking for?