• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-WWSB8-S HGV scales PCE-WWSB8-S Weight range 8000 kg

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CAR SCALES PCE-WWSB8-S

  • Car scales for mobile applicationsTwo platforms with dimensions 300 x 400 x 58 mmCarrying capacity per platform is 8,000 kgExpandable to two additional platformsDisplay including printer in carrying caseWith battery, operating time 10 hoursDigit height of the display 25 mmDate / time can be setSumming function possibleWheel load measurement possibleAxle load measurement is possible

Technical specifications

  • Technical data of vehicle scalesPlatform of vehicle scalesWeighing range of 8,000 kg per platform (wheel load)Readability 5 kgRepeatability 10 kgDimensions of each platform: 300 x 400 x 58 mmProtection class of load cells IP65Robust aluminum casingConnection cable length about 10 m.Weight per platform approx. 14.5 kgTotal dimensions 400 x 410 x 58 mmDisplay of vehicle scalesDisplay LCD-display with background lightingDigit height 25 mmRechargeable battery power supplyWorking time approx. 10 hoursCharging time of approximately 8 hours.Can be connected to up to 4 weighing platformsInternal printer for all weight values including Time and dateWeight approx.: 5 kgDimensions 325 x 460 x 170 mm
Weight range

8000 kg

Product type

HGV scales

Display

Digital

Manufacturer's standards (no certificate)

Dim

(L x W x H) 170 x 325 x 460 mm

Weight

5 kg

Dimensions folded

325 x 460 x 170 mm

Calibratable

Yes

Width

325 mm

Height

460 mm

Length

170 mm

Reproducibility

10 kg

Type

PCE-WWSB8-S

Features

Calibratable

Top plate (width)

300 mm

Top plate (length)

400 mm

Documents & Downloads

Datasheet

Datasheet 2813706 PCE Instruments PCE-WWSB8-S HGV scales PCE-WWSB8-S Weight range 8000 kg

User & Safety Instructions

User & Safety Instructions 2813706 PCE Instruments PCE-WWSB8-S HGV scales PCE-WWSB8-S Weight range 8000 kg

Description

This mobile set for weighing vehicles consists of a weighing indicator with a printer and two mobile weighing platforms, each of which can be loaded with 8,000 kg. The single platform weighs 14.5 kg and has a side carry handle. The display and printer are ready for use stored in a convenient case. The case can be simply placed on the floor and opened for weighing. The robust platforms can easily be placed according to the wheel positions of the vehicle to be weighed and connected to the display unit in the suit-case via the 10 m long cables. The power is supplied by rechargeable batteries. The load cells are made of stainless steel and both the housing and the connector with the connection cable are classified according to protection class IP 68. This allows vehicles to be easily weighed in the rough industrial life and outdoors even in poor weather conditions. Only the devices in the case have to be protected against splash water and foreign bodies.The vehicle scale PCE-WWSB8-S is designed in the standard version with two weighing platforms for the axle-wise weighing of vehicles. The axle load can be determined from the two wheel loads and the total load can be determined from several axle-based weights. The display shows the vehicle scale optionally the wheel load, the axle load or the total weight.Weighing indicatorThe weighing indicator in a handy case processes the signals of up to four weighing platforms connected by a cable. The digits of the scale result are displayed on high-contrast backlit display with easy readability at a height of 25 mm. Adjustment and setup of the parameters can be done via the comfortable keyboard with numeric keypad. The following functions can be called up via the keys: Zero setting of the connected platforms before weighing, display of the weight of the individual platforms, sum of several platforms, axle weight, total weight, calculation of the center of gravity, Sum formation, for instance, for vehicles with a trailer or several vehicles. The internal battery has a runtime of 10 hours and can be recharged within 8 hours with a standard external charger. The weighing terminal is equipped with two bidirectional RS232 interfaces as standard. The included thermal printer is connected to one of them. The other is located on the top in the module frame next to the 4 connections for the weighing platforms and makes possible the direct transmission of weighing data to a PC.Printer functionThe recorded values can be output directly after weighing via the associated thermal printer. The prints are configurable and enable the output of up to 4 header lines, ticket number, weighing number, bar code, weight value of each individual platform or any combination, total weight of the vehicle and, if recorded via the summing function, also the total number of several weighed vehicles.Possible options for the vehicle scale PCE-WWSB8-SVehicle scale for use with a truck's total weight: On request, this vehicle scale can be equipped with four weighing platforms instead of two. This allows the total weight to be determined in two-axle vehicles with simple tires on a train.Calibration: As a wheeled load weighing system, where the number of platforms corresponds to the number of wheels, the vehicle scale can then also be used in the calibration area. If you need a calibrated vehicle weighing machine, please give this information as early as your order and give details of the geographical location of the intended application sites. The vehicle scale is then adjusted to the point of use and is supplied with special identification and papers which are necessary for subsequent calibration.High resolution: If you do not need a calibrated scale but more detailed weighing results, the platforms can also be supplied in high resolution versions. ATEX: Another option is ATEX models for zones 1 & 21 and 2 & 22 for use in hazardous areas.Storage of weighing data: The vehicle scale can be equipped with a USB interface, over which the weighing data can be stored directly on a USB stick.Other interfaces: A Wi-Fi (WLAN), Bluetooth, Ethernet or RS485 interface or an analog output with 0/4-20 mA or 0 to 10 volts can be integrated.Rules for the installation and use of the vehicle scales• The installation surface for the weighing platforms must be level and as horizontal as possible.NOTE: Too high a slope will significantly reduce the accuracy of the weights.• The surface must be worn at least 1.5 times the load capacity of the weighing platform without lowering.• For accurate determination of the axle load, the wheels of all axles of the vehicle should be at the same height.The connection cables of the vehicle scale should be laid in such a manner that they do not disturb or become damaged.• It is recommended to always maintain the same direction of travel when the unit is set up firmly.With dynamic weighing while driving• Drive at the lowest steady speed (5 km/h)• Avoid braking during weighing.When static weighing with the vehicle stationary• Position the wheels of the vehicle correctly inside the centering strips,So that the load can be detected correctly.• When the vehicle is in position, release the brake and stop the engine.

This text is machine translated.

Features

  • Weighing range per platform (wheel load): 8000 kgReadability 5 kgDimensions per platform: 300 x 400x58 mmCan be calibrated

Scope of delivery

  • Scope of delivery of car scales2 x weighing platforms1 x Display in the case incl. Printer1x user manual