
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-FST-100-2007-RSS
- Rain and snow sensor
- Automatic heating function up to 40 °C.
- Output RS-485 and relay
- Protection class IP65
- Suitable for mounting on surfaces
- compact, corrosion resistant
Our service for you
Technical specifications
- General Technical Data
- Outputs RS485, relay
- Cable length 90 cm
- Protection class (device) IP65
- Power supply 24 ... 30 V DC
- Operating conditions -20 ... 60 °C , 0 ... 95 % r.F.
- Storage conditions -20 ... 60 °C , 0 ... 95 % r.F.
- Dimensions ( L x W x H ) 75 x 90 x 37 mm
- Weight 150 g.
- Packaging type
Box
- Product type
Rain detector module
- Type
PCE-FST-100-2007-RSS
- Connector
Cable, open end
Cable
- Cable length
90 cm
- Operating voltage
30 V DC
- Min. operating voltage
24 V DC
- Max. operating voltage
30 V DC
- Operating voltage
24 - 30 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
1
- Outputs
Relay contact
RS485
Relay contact, change-over
Relay
- Case colour
White (opaque)
- Features
Incl. enclosure
IP65
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Content
1 pc(s)
- Length
75 mm
- Width
90 mm
- Height
37 mm
- Dim
(L x W x H) 75 x 90 x 37 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3812950 PCE Instruments Rain detector module 1 pc(s) PCE-FST-100-2007-RSS Cable length: 90 cm (L x W x H) 75 x 90 x 37 mm Incl.
User & Safety Instructions
User & Safety Instructions 3812950 PCE Instruments Rain detector module 1 pc(s) PCE-FST-100-2007-RSS Cable length: 90 cm (L x W x H) 75 x 90 x 37 mm Incl.
Description
The integrated relay output is designed as a normally open contact and offers a galvanic separation between the sensor voltage and the switched circuit. This allows the implementation of low voltage as well as mains voltage applications. The maximum switching power of the relay is 250 VAC at 1 A or 30 VDC at 1 A, making it suitable for direct control of controls, actuators or relays.
The supply voltage of the rain and snow sensor is 24 … 30 V DC. The compact, corrosion resistant housing is IP65 protected and intended for surface mounting. The automatic heating function activates at lower temperatures from an ambient temperature of 0 °C and warms up the sensor surface to about 40 °C, in order to prevent ice from forming. Thus the rain and snow sensor works reliably even during frost It is mainly used by weather stations, environmental researchers, irrigation systems and industrial applications where precipitation is to be reliably detected and automated responses are implemented.
This text is machine translated.
Scope of delivery
- 1 x rain and snow sensor PCE-FST-100-2007-RSS
- 1x user manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



