
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
Room sensor housing CBRS01 with ventilation slots, gray
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with air vents
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey
- Length
86 mm
- Width
86 mm
- Height
25.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 86 x 86 x 25.5 mm
- RoHS-compliant
Yes
- Type
CBRS
Documents & Downloads
Datasheet
Datasheet 2247598 Camdenboss CBRS CBRS01VGY-CON Universal enclosure 86 x 86 x 25.5 Acrylonitrile butadiene styrene Grey 1 pc(s)
Datasheet 2247598 Camdenboss CBRS CBRS01VGY-CON Universal enclosure 86 x 86 x 25.5 Acrylonitrile butadiene styrene Grey 1 pc(s)
Description
Room sensor housing especially for applications for mounting on the wall. Housing with ventilation slots.
Access to the housing electronics by unauthorized third parties is not possible through the intelligent fastening technology (protection against vandalism).
The housing has both fixing domes and fixing clips for easy mounting of PCBs.
The lowered front enables a simple labeling of the casing.
Cut-outs for cable outputs are available on the back of the housing.
This text is machine translated.
Access to the housing electronics by unauthorized third parties is not possible through the intelligent fastening technology (protection against vandalism).
The housing has both fixing domes and fixing clips for easy mounting of PCBs.
The lowered front enables a simple labeling of the casing.
Cut-outs for cable outputs are available on the back of the housing.
This text is machine translated.
Features
- Battery compartment: No
- suitable as standard for wall mounting: Yes
- Vandalism protection through housing design: Yes
- UL-tested: Yes
- Fire protection class (UL): UL94 V-0
- Temperature resistance min.: -10 °C
- Temperature resistance max.: 80 °C
- Cutouts for cable outputs: 20mm
Scope of delivery
- Room sensor casing













