• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS F15 TC-6649516 Universal enclosure 230 x 150 x 85 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
150 mm
Height
85 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

259 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal housing series F

  • Light grey
  • ABS material
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

Light grey

Length

230 mm

Width

150 mm

Height

85 mm

Content

1 pc(s)

Dim

(L x W x H) 230 x 150 x 85 mm

RoHS-compliant

Yes

Type

F15

Documents & Downloads

Datasheet

Datasheet 1662379 TRU COMPONENTS F15 TC-6649516 Universal enclosure 230 x 150 x 85 Acrylonitrile butadiene styrene Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1662379 TRU COMPONENTS F15 TC-6649516 Universal enclosure 230 x 150 x 85 Acrylonitrile butadiene styrene Light grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)