• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS ES-FA34 TC-6649444 Universal enclosure 115 x 90 x 60 Cast aluminium Light grey 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Cast aluminium
IP rating
IP66
Width
90 mm
Height
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 27.99
-11 %
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal housing series ES-FA

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Cast aluminium

IP66

Factory colour

Light grey

Length

115 mm

Width

90 mm

Height

60 mm

Content

1 pc(s)

Dim

(L x W x H) 115 x 90 x 60 mm

RoHS-compliant

Yes

Type

ES-FA34

Documents & Downloads

Datasheet

Datasheet 1662361 TRU COMPONENTS ES-FA34 TC-6649444 Universal enclosure 115 x 90 x 60 Cast aluminium Light grey 1 pc(s)

Datasheet 1662361 TRU COMPONENTS ES-FA34 TC-6649444 Universal enclosure 115 x 90 x 60 Cast aluminium Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1662361 TRU COMPONENTS ES-FA34 TC-6649444 Universal enclosure 115 x 90 x 60 Cast aluminium Light grey 1 pc(s)

What kind of Universal Enclosures are you looking for?