• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS F16 TC-6649520 Universal enclosure 160 x 45 x 55 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
45 mm
Height
55 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal housing series F

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

Light grey

Length

160 mm

Width

45 mm

Height

55 mm

Content

1 pc(s)

Dim

(L x W x H) 160 x 45 x 55 mm

RoHS-compliant

Yes

Type

F16

Documents & Downloads

Datasheet

Datasheet 1662380 TRU COMPONENTS F16 TC-6649520 Universal enclosure 160 x 45 x 55 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Datasheet 1662380 TRU COMPONENTS F16 TC-6649520 Universal enclosure 160 x 45 x 55 Acrylonitrile butadiene styrene Light grey 1 pc(s)

What kind of Universal Enclosures are you looking for?