• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-432-ICA 22 - 136 dB 3 Hz - 20 kHz RS485,

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE 432 ICA

  • Accuracy class 1
  • Professional sound level meter with GPS PCE-432
  • Handheld sound level meter and octave band filter
  • A, B, C & Z FREQUENCY EVALUATION
  • Fast, slow and pulse rating
  • Statistics function
  • Displays the sound course as a graph
  • 3 measurement profiles can be set
  • low inherent noise
  • ICCP microphone 40 mV /PA
  • Adjustable alarm level
  • Data logger
  • USB
  • GPS built-in receiver
  • Incl. ISO calibration certificate

Technical specifications

  • Measuring range 22 ... 136 dBA
  • Accuracy class 1
  • Frequency range 3 Hz ... 20 Hz
  • Standards
  • GB/T3785.1-2010
  • GB/T3785.2-2010
  • IEC60651:1979
  • IEC60804:2000
  • IEC61672-1:2013
  • ANSI S1.4-1983
  • ANSI S1.43-1997
  • Frequency analysis
  • Oktafilter: 8Hz ... 16kHz
  • 1/3 Octavfilter: 6.3Hz ... 20kHz
  • Microphone
  • 1/2" measurement microphone class 1
  • Sensitivity 40 mV/PA
  • Frequency range: 3 Hz ... 20 kHz
  • TNC connection
  • Power supply: ICCP Standard
  • Integral time measurement
  • 1 s ... 24 H (adjustable)
  • Measurement functions
  • LXY(SPL), LXEQ, LXYSD, LXSEL, LXE, Lexmark, LXYmin, LXPeak, LXN.
  • X = FREQUENCY EVALUATION: A, B, C, Z;
  • Y = TIME RATING F, S, I;
  • N = statistics in %: 1 ... 99%
  • 24 hour measurement
  • Automatic measurement with data storage
  • FREQUENCY WEIGHTING A, B, C, Z
  • Evaluation time
  • Fast (F), Slow (S), Impulse (I), Peak
  • residual noise
  • Microphone: 19 dB(A), 25 dB(C), 31 dB(Z)
  • Electronics: 13 dB(A), 17 dB(C), 24 dB(Z)
  • AD converter 24 Bit
  • Sampling rate
  • 48 kHz standard
  • LN mode 20 ms
  • Measurement representation
  • Numeric
  • Bar graph
  • Graphic
  • Display 160 x 160 pixel LCD with lighting
  • Memory 4 GB micro SD card
  • Interface USB (memory can be read out via software or directly as a mass storage device)
  • RS232
  • VOLTAGE OUTPUT AC 5V RMS
  • DC 10 mV/dB
  • Adjustable alarms
  • GPS GPS receiver for determining your position
  • Voltage supply
  • 4 x 1.5 V AA battery
  • 12 V / 1 A power supply
  • 5 V/1 A USB
  • Min. Operating time in battery mode 10 h
  • Dimensions 70 x 300 x 36 mm (W x H x D)
  • Weight
  • Approx. 620 g with batteries
Product type

Sound level meter

Reading type

SPL

SPL resolution

0.1 dB

dB (A) SPL reading range (max.)

136 dB

ISO standards

Dim

(L x W x H) 70 x 36 x 300 mm

Display

LCD

Max. frequency

20 kHz

Min. frequency

3 Hz

Frequency range

3 Hz - 20 kHz

dB (A) accuracy

0.7 dB

Weight

620 g

dB SPL (A) reading range

22 - 136 dB

dB (A) SPL reading range (min.)

22 dB

Width

36 mm

Height

300 mm

Length

70 mm

Features

Data logger

Interfaces

RS485

RS232

USB 3.2 1st Gen (USB 3.0) Micro B socket

USB 2.0 port internal 4-pin

USB device

Serial interface

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812826 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-432-ICA 22 - 136 dB 3 Hz - 20 kHz RS485,

Description

The sound level meter PCE-1 fulfills all requirements for the noise measurement and frequency analysis. The noise meter is equipped with a GPS receiver along with a sound measurement function. The GPS function allows the user to assign measured values to an exact position.

This integrated precision impulse sound level meter complies with all valid standards and guidelines (Class 1 EN/IEC 61672, ANSI S1.4-1983, ANSI S1.43-1997 EN/IEC61260, etc.) The sound level meter PCE has a very large illuminated display The display of the sound level meter displays the sound pressure level numerically and graphically in the course of real time. The professional sound level meter has an integrated data logger. Measured data are saved on a micro-SD card. This card can be read directly in the PC.

The sound level meter can also be connected to a PC via USB and the memory read. The post-processing software from the sound level meter enables a comfortable analysis of the measurement data. Typical applications for this equipment lie in the measurement of workplace noise, compliance with regulations, determination of environmental noise, selection of hearing protection Protector selection, selection of suitable noise reduction measures and estimation of exposure to noise

The pulse function of the sound level meter PCE-432 makes it possible to capture short-term sound event events. By the integrated Octave band function, even here slightest differences in the frequency band can be detected. The frequency filter can be upgraded optionally via upgrade. The measuring range of this professional sound level measuring device ranges from 22 ... 136 db(A) at a frequency of 3 Hz ... 20 kHz bieten.

This text is machine translated.

Features

  • Pressure feeler
  • Mains socket
  • UHF socket
  • Low voltage plugs
  • TNC connector
  • USB plug
  • Analogue
  • RS 232C
  • USB 2.0 port internal 4-pin
  • USB device
  • XLR plugs
  • Self-fixing
  • Analogue and digital
  • EU plug
  • MicroSD slot
  • SD card slot
  • Mini-B USB plug
  • Mains plug
  • SD slot
  • RS232 socket 3-pin
  • USB
  • Serial
  • XLR socket
  • USB 2.0 socket B
  • USB 2.0 plug B
  • USB 2.0 connector internal 4-pin
  • 1 x USB 2.0 device

Scope of delivery

  • 2x PCE-1 sound level meter
  • 1 x 1/2" measurement microphone class 1
  • 1 x wind noise suppressor (foam ball)
  • 1 x USB interface cables
  • 1 x software
  • 1 x power supply
  • 1 x carry case
  • 1x user manual
  • 1 x ISO calibration certificate

Hints

PCE Instruments Sound Level Meter with GPS PCE-432-ICA designed as a professional sound meter for industrial measurement technology | Environment Measurement Systems Sound Level Meters | Noise meters | Data logger