• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments Sound level meter Calibrated to (ISO standards) PCE-325-ICA 30 - 130 dB 8000 Hz (max) Micro USB

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments sound level meter PCE-325-ICA

  • Measuring range of 30 ... 130 dB
  • Auto and manual range mode for selection
  • MEASUREMENT FUNCTIONS: HOLD, MIN, MAX.
  • Time rating F and S.
  • Frequency weighting A and C.
  • Auto switch-off
  • LCD 2.8"
  • Incl. ISO calibration certificate

Technical specifications

  • Sound level
  • Measuring range 30 ... 90 dB
  • Resolution 0.1 dB
  • Accuracy ±1.5 dB (for reference conditions of 94 dB and 1 kHz)
  • Sound level
  • Measuring range 50 ... 110 dB
  • Resolution 0.1 dB
  • Accuracy ±1.5 dB (for reference conditions of 94 dB and 1 kHz)
  • Sound level
  • Measuring range 70 ... 130 dB
  • Resolution 0.1 dB
  • Accuracy ±1.5 dB (for reference conditions of 94 dB and 1 kHz)
  • General Technical Data
  • MEASUREMENT FUNCTIONS MIN, MAX, HOLD
  • Time evaluation fast (125 ms), slow (1 s)
  • Frequency weighting A, C
  • Frequency 31.5 ... 8000 Hz
  • Display type LCD
  • Display update rate 500 ms
  • Microphone type Electret capacitor
  • Interface Micro-USB
  • Standard(s) IEC 61672-1 (Class II)
  • Automatically switches off approx. 3 min.
  • Menu language English (US)
  • Protection class (device) IP52
  • Power supply 5V/DC
  • Capacity 2500 mAh
  • Operating conditions -10 ... 50 °C , 0 ... 80 % r.F.
  • Storage conditions -20 ... 50 °C , 0 ... 80 % r.F.
  • Dimensions ( L x W x H ) 248 x 90 x 35 mm
  • Weighs 307 g.
Product type

Sound level meter

Reading type

SPL

SPL resolution

0.1 dB

dB (A) SPL reading range (max.)

130 dB

ISO standards

Dim

(L x W x H) 248 x 90 x 35 mm

Display

LCD

Max. frequency

8000 Hz

Frequency range

8000 Hz (max)

dB (A) accuracy

0.1 dB

Weight

307 g

dB SPL (A) reading range

30 - 130 dB

dB (A) SPL reading range (min.)

30 dB

dB (C) SPL reading range (max.)

30 - 130 dB

dB (C) SPL reading range (max.)

130 dB

dB SPL (C) reading range (min.)

30 dB

Width

90 mm

Height

35 mm

Length

248 mm

Interfaces

Micro USB

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812413 PCE Instruments Sound level meter Calibrated to (ISO standards) PCE-325-ICA 30 - 130 dB 8000 Hz (max) Micro USB

User & Safety Instructions

User & Safety Instructions 3812413 PCE Instruments Sound level meter Calibrated to (ISO standards) PCE-325-ICA 30 - 130 dB 8000 Hz (max) Micro USB

Description

Our sound level meter records and visualizes sound levels in the range from 30 to 130 dB. It offers three manual measuring ranges and an automatic measuring range mode. When powered on, the automatic mode is enabled by default with a range from 30 to 130 dB, while the manual ranges are 30 to 90 dB, 50 to 110 dB and 70 to 130 dB.

The user can select between the frequency assessments A or C on the sound level meter and the time assessments "fast" and "slow" by pressing a button. The "Fast" mode is used to measure short sound pulses or peak levels, while "Slow" mode is suitable for general sound level measurements. The sound level meter is charged via the micro-USB interface and is delivered in a practical case for transport.

In addition to the basic functions such as MIN, MAX and HOLD, the sound level meter switches off automatically after about 3 minutes of inactivity in order to extend the battery life. The "AUTO Power Off" function can also be deactivated.

This text is machine translated.

Scope of delivery

  • 1 x sound level meter PCE-325-ICA
  • 1 x micro USB cable
  • 1 x Service case
  • 1x user manual
  • 1 x ISO calibration certificate